Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $390.240 |
| 25+ | $378.650 |
| 50+ | $361.270 |
Price for:Each
Minimum: 10
Multiple: 1
$3,902.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA4D315-AC20-50
Newark Part No.79R7846
Product RangeA Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size315mm
External Depth101.5mm
Bearing TypeBall Bearing
Air Flow - CFM1330CFM
Noise Rating68dBA
Power Rating115W
Rated Speed1590rpm
Power Connection Type7 Lead Wires
Current Rating210mA
IP RatingIP44
Air Flow - m3/min37.667m³/min
Product RangeA Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
315mm
Bearing Type
Ball Bearing
Noise Rating
68dBA
Rated Speed
1590rpm
Current Rating
210mA
Air Flow - m3/min
37.667m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
101.5mm
Air Flow - CFM
1330CFM
Power Rating
115W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate