Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoA2D170-AA04-01
Newark Part No.34C6163
Product RangeA2D170 Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $335.030 |
Price for:Each
Minimum: 1
Multiple: 1
$335.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D170-AA04-01
Newark Part No.34C6163
Product RangeA2D170 Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size170mm
External Depth62.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating43W
Rated Speed3100rpm
Power Connection Type7 Lead Wires
Current Rating130mA
IP RatingIP44
Air Flow - m3/min-
Product RangeA2D170 Series
SVHCLead
Product Overview
The A2D170-AA04-01 is a 230/400VAC Axial Fan with ball bearing and wire leaded power connection, 2-pole, 3-phase motor. Coated in black die-cast aluminum impeller, lateral cable exit. Straight blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction. The A2D170-AA04-01 is a 0.23A Axial Fan with ball bearing and wire leaded power connection, 2-pole, 3-phase motor. Coated in black die-cast aluminum impeller, lateral cable exit. Straight blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction.
- 3100RPM Speed rating
- 45W Rated power
- IP44 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
170mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3100rpm
Current Rating
130mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
62.5mm
Air Flow - CFM
-
Power Rating
43W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
A2D170 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate