4400FN Series DC Axial Fans :
4 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $75.690 50+ $72.270 100+ $70.320 250+ $69.720 | 24V | 24VDC | Square | DC | 119mm | 25mm | Ball Bearing | 132.4CFM | 132.4CFM | 225m³/h | 55dBA | 12W | 5400rpm | 2 Lead Wires | IP20 | 3.75m³/min | 4400FN Series | ||||||
Each | 25+ $67.910 50+ $66.720 100+ $65.900 | 24V | 24VDC | Square | DC | 119mm | 25mm | Ball Bearing | 117.7CFM | 117.7CFM | 200m³/h | 52dBA | 8.5W | 4850rpm | 2 Lead Wires | IP20 | 3.34m³/min | 4400FN Series | ||||||
Each | 25+ $85.980 | 12V | 12VDC | Square | DC | 119mm | 25mm | Ball Bearing | 132.4CFM | 132.4CFM | 225m³/h | 55dBA | 12W | 5400rpm | 2 Lead Wires | IP20 | 3.75m³/min | 4400FN Series | ||||||
Each | 1+ $79.200 | 48V | 48VDC | Square | DC | 119mm | 25mm | Ball Bearing | 132.4CFM | 132.4CFM | 225m³/h | 55dBA | 12W | 5400rpm | 2 Lead Wires | IP20 | 3.75m³/min | 4400FN Series | ||||||