3,355 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $9.590 | 5V | 5VDC | Square | DC | 40mm | 20mm | Ball Bearing | 8.802CFM | 0.249m³/min | 8.802CFM | 36dBA | 1.25W | 7800rpm | 2 Lead Wires | 250mA | - | 0.249m³/min | AD4020 Series | ||||||
Each | 1+ $34.600 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 12.4CFM | 21m³/h | 12.4CFM | 16dBA | 1W | 2500rpm | 2 Lead Wires | - | IP20 | 0.35m³/min | 600NG Series | ||||||
Each | 1+ $107.310 5+ $105.010 10+ $102.700 25+ $98.100 50+ $93.490 More Pricing... | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 182.4CFM | 310m³/h | 182.4CFM | 65dBA | 19.5W | 6000rpm | 2 Lead Wires | - | IP20 | 5.167m³/min | 4100N Series | ||||||
Each | 1+ $26.090 5+ $25.560 10+ $25.020 25+ $23.950 50+ $23.460 More Pricing... | 24V | 24VDC | Square | DC | 50mm | 15mm | Sleeve Bearing | 11.8CFM | 20m³/h | 11.8CFM | 30dBA | 1W | 5000rpm | 2 Lead Wires | - | IP20 | 0.34m³/min | 500F Series | ||||||
Each | 1+ $35.370 5+ $34.610 10+ $33.850 25+ $32.330 50+ $30.810 More Pricing... | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 33CFM | 0.92m³/min | 33CFM | 43dBA | 3.8W | 6850rpm | 2 Lead Wires | - | IP20 | 0.92m³/min | 600NG Series | ||||||
Each | 1+ $67.770 5+ $66.200 10+ $63.400 25+ $58.880 50+ $54.860 More Pricing... | 24V | 24VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 40.6CFM | 69m³/h | 40.6CFM | 32dBA | 2W | 3100rpm | 2 Lead Wires | - | IP54, IP68 | 1.15m³/min | 8400N Series | ||||||
Each | 1+ $41.720 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 27.1CFM | 46m³/h | 27.1CFM | 37dBA | 2W | 5600rpm | 2 Lead Wires | - | IP20 | 0.767m³/min | 600N Series | ||||||
Each | 250+ $11.110 | 5V | 5VDC | Square | DC | 25mm | 10mm | Ball Bearing | 1.8CFM | 0.051m³/min | 1.8CFM | 15.6dBA | 400mW | 8000rpm | 2 Lead Wires | 80mA | - | 0.051m³/min | AD2510 Series | ||||||
Each | 1+ $48.630 5+ $44.590 10+ $43.440 25+ $42.680 50+ $40.860 More Pricing... | 5V | 5VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.944CFM | 140l/min | 4.944CFM | 20dBA | 565mW | 5400rpm | 2 Lead Wires | 113mA | IP55 | 0.14m³/min | F41MM | ||||||
Each | 1+ $28.370 5+ $25.980 10+ $25.490 25+ $24.970 50+ $23.770 More Pricing... | 24V | 24VDC | Square | DC | 120mm | 32mm | Ball Bearing | 59.461CFM | 1.682m³/min | 59.461CFM | 26.9dBA | 1.2W | 1450rpm | 2 Lead Wires | 50mA | - | 1.682m³/min | AD12032 Series | ||||||
Each | 1+ $15.100 | 5V | 5VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 4.7CFM | 8m³/h | 4.7CFM | 22.1dBA | 700mW | 5400rpm | 2 Lead Wires | - | IP20 | 0.134m³/min | 400F Series | ||||||
Each | 25+ $30.900 50+ $29.250 100+ $27.900 250+ $25.800 | 12V | 12VDC | Square | DC | 60mm | 15mm | Sleeve Bearing | 11.2CFM | 19m³/h | 11.2CFM | 16dBA | 400mW | 2650rpm | 2 Lead Wires | - | IP20 | 0.317m³/min | 600F Series | ||||||
Each | 1+ $86.900 | 24V | 24VDC | Square | DC | 127mm | 38mm | Ball Bearing | 110.1CFM | 187m³/h | 110.1CFM | 43dBA | 4.6W | 2750rpm | 2 Lead Wires | - | IP20 | 3.117m³/min | 5200N Series | ||||||
Each | 1+ $72.780 | 12V | 12VDC | Square | DC | 92mm | 38mm | Ball Bearing | 76.5CFM | 130m³/h | 76.5CFM | 51dBA | 7.5W | 6000rpm | 2 Lead Wires | - | IP20 | 2.1673m³/min | 3200J Series | ||||||
Each | 1+ $64.440 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 39.4CFM | 67m³/h | 39.4CFM | 43dBA | 1W | 4200rpm | 2 Lead Wires | - | IP20 | 1.117m³/min | 8300 Series | ||||||
Each | 1+ $30.470 | 12V | 12VDC | - | DC | 60mm | 25mm | Ball Bearing | 21CFM | 35m³/h | - | 28dBA | 800mW | - | 2 Lead Wires | - | IP20 | - | 600N Series | ||||||
Each | 10+ $43.810 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 12.4CFM | 21m³/h | 12.4CFM | 29dBA | 530mW | 3200rpm | 2 Lead Wires | - | IP20 | 0.35m³/min | 620 Series | ||||||
NMB TECHNOLOGIES | Each | 25+ $23.310 50+ $23.030 | 12V | 12VDC | Square | DC | 119mm | 38.4mm | Ball Bearing | 118CFM | 3.34m³/min | 118CFM | 46.5dBA | 8.4W | 3200rpm | 2 Lead Wires | 700mA | - | 3.34m³/min | 4715KL Series | |||||
Each | 100+ $18.030 250+ $16.450 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 87.87CFM | 2.486m³/min | 87.87CFM | 39.1dBA | 3.12W | 2200rpm | 2 Lead Wires | 130mA | - | 2.486m³/min | AD12025 Series | ||||||
Each | 100+ $35.310 250+ $32.090 | 12V | 12VDC | Square | DC | 127mm | 38mm | Ball Bearing | 107.49CFM | 3.041m³/min | 107.49CFM | 41dBA | 3W | 2000rpm | 2 Lead Wires | 250mA | - | 3.041m³/min | AD12738 Series | ||||||
Each | 1+ $19.050 10+ $18.220 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 93CFM | 2.633m³/min | 93CFM | 40.5dBA | 4.1W | 2700rpm | 2 Lead Wires | 145mA | - | 2.633m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $16.340 5+ $14.920 10+ $14.600 25+ $14.290 50+ $13.640 More Pricing... | 12V | 12VDC | Square | DC | 92mm | 25mm | Ball Bearing | 56.62CFM | 1.595m³/min | 56.62CFM | 39.4dBA | 3.48W | 3300rpm | 2 Lead Wires | 300mA | - | 1.595m³/min | AD9225 Series | ||||||
Each | 1+ $13.450 5+ $12.280 10+ $12.020 25+ $11.770 50+ $11.230 More Pricing... | 24V | 24VDC | Square | DC | 40mm | 10mm | Ball Bearing | 5CFM | 0.142m³/min | 5CFM | 22dBA | 960mW | 4800rpm | 2 Lead Wires | 40mA | - | 0.142m³/min | AD4010 Series | ||||||
Each | 100+ $17.550 250+ $16.000 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 57.292CFM | 1.621m³/min | 57.292CFM | 28.4dBA | 1.68W | 1500rpm | 2 Lead Wires | 70mA | - | 1.621m³/min | AD12038 Series | ||||||
Each | 1+ $46.080 5+ $42.210 10+ $41.110 25+ $40.380 50+ $38.640 More Pricing... | 12V | 12VDC | Square | DC | 127mm | 38mm | Ball Bearing | 161.172CFM | 4.561m³/min | 161.172CFM | 53dBA | 7.8W | 2950rpm | 2 Lead Wires | 650mA | - | 4.561m³/min | AD12738 Series | ||||||