0
0 Items$0.00

AC Axial Fans :

1,152 Products Found
Find a huge range of AC Axial Fans at Newark Electronics. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Multicomp Pro

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
70K8584

RoHS

Each
1+$30.000
10+$28.870
115V
Square
80mm
25mm
Precision Ball Bearing
-
22CFM
34.5dBA
11W
2900rpm
2 Lead Wires
120mA
-
-
0.62m³/min
-
-
-
-
70K8583

RoHS

Each
1+$21.070
10+$20.280
115V
Square
80mm
38mm
Sleeve Bearing
-
30CFM
35dBA
12W
2750rpm
2 Lead Wires
150mA
-
-
0.85m³/min
-
-
-
Multicomp Pro AC Axial Fans
14M9030

RoHS

Each
1+$84.390
115V
Circular
172mm
51mm
Precision Ball Bearing
-
239CFM
58dBA
27W
3200rpm
2 Lead Wires
230mA
-
-
6.76m³/min
-
-
-
-
26M8447

RoHS

Each
1+$485.470
5+$475.760
10+$466.050
25+$456.340
50+$446.630
230V
Circular
400mm
68mm
Ball Bearing
-
-
-
240W
1700rpm
4 Lead Wires
1.06A
IP44
-
-
-
-
-
S Series
88K2742

RoHS

Each
1+$83.130
5+$79.260
10+$75.380
25+$73.090
50+$71.650
More Pricing...
230V
Square
119mm
38mm
Ball Bearing
-
106CFM
51dBA
18W
-
2 Lead Wires
-
IP20
-
2.97m³/min
-
-
-
4000X Series
70K8554

RoHS

Each
1+$21.250
10+$20.330
115V
Square
92mm
25mm
Sleeve Bearing
-
36CFM
39dBA
12W
2750rpm
Terminals
120mA
-
-
1.019m³/min
-
-
-
-
86K9942

RoHS

Each
1+$68.060
5+$67.030
10+$65.990
25+$64.310
50+$62.640
More Pricing...
115V
Square
80mm
38mm
Ball Bearing
-
35.9CFM
35dBA
11W
3300rpm
2 Lead Wires
-
IP20
-
1.01m³/min
-
-
-
8000 N Series
86K9801

RoHS

Each
1+$161.410
5+$159.630
10+$157.840
25+$156.060
50+$154.280
More Pricing...
115V / 230V
Circular
172mm
55mm
Ball Bearing
-
223.6CFM
53dBA
38W
3200rpm
6 Lead Wires
300mA
IP20
-
6.33m³/min
-
-
-
W2S130 Series
58P0935

RoHS

Each
1+$120.940
5+$112.020
10+$107.070
25+$101.090
50+$94.840
More Pricing...
115V
Circular
254mm
89mm
Ball Bearing
-
680CFM
66dBA
67.8W
2000rpm
Terminals
620mA
-
-
19.244m³/min
-
-
-
AK25489 Series
88K2738

RoHS

Each
1+$52.390
5+$51.700
10+$51.010
25+$50.320
50+$49.620
More Pricing...
115V
Square
119mm
38mm
Sleeve Bearing
-
106CFM
50dBA
18W
-
2 Lead Wires
-
IP20
-
2.97m³/min
-
-
-
4000X Series
92F089

RoHS

Each
1+$385.610
5+$372.540
10+$348.890
20+$323.240
50+$316.780
115V
Circular
172mm
38mm
Ball Bearing
-
240CFM
56dBA
32W
3200rpm
2 Lead Wires
360mA
-
-
6.8m³/min
-
-
-
Compact Axial Fan Series
50B6458

RoHS

Each
1+$66.200
5+$64.730
10+$63.260
25+$60.330
50+$57.390
More Pricing...
24V
Square
119mm
38mm
Sleeve Bearing
-
105.9CFM
47dBA
18W
3100rpm
2 Lead Wires
950mA
IP20
-
2.97m³/min
-
-
-
4000N Series
24M0682

RoHS

Each
1+$106.920
5+$101.140
10+$98.200
25+$93.760
50+$87.660
More Pricing...
220V to 240V
Rectangular with Rounded Ends
172mm
51mm
Ball Bearing
-
239CFM
58dBA
26W
3200rpm
Terminals
110mA
-
-
-
-
-
-
A2175 Series
93K7603

RoHS

Each
1+$215.820
5+$210.810
10+$205.790
25+$201.670
50+$197.560
More Pricing...
115V
Circular
172mm
51mm
Ball Bearing
-
260CFM
58dBA
26W
3300rpm
2 Lead Wires
250mA
IP20
-
7.25m³/min
-
-
-
W2E143 Series
06M1013

RoHS

Each
1+$81.160
5+$77.590
10+$74.010
25+$74.000
50+$72.130
More Pricing...
115V
Square
119mm
38mm
Ball Bearing
-
106CFM
45dBA
18W
3100rpm
2 Lead Wires
-
IP20
-
3m³/min
-
-
-
4000Z Series
03P9511

RoHS

Each
1+$47.030
5+$45.790
10+$44.550
25+$43.130
50+$42.770
More Pricing...
115V
Square
119mm
38mm
Sleeve Bearing
-
105.9CFM
50dBA
18W
3100rpm
2 Lead Wires
-
IP20
-
180m³/min
-
-
-
4000N Series
01M9465

RoHS

Each
1+$284.460
5+$280.900
10+$277.330
25+$274.400
50+$268.910
115V
Square
200mm
80mm
Ball Bearing
-
544.5CFM
59dBA
80W
2800rpm
Terminals
70mA
IP44
-
15.417m³/min
-
-
-
W2E200 Series
70K8567

RoHS

Each
1+$21.540
10+$20.730
115V
Square
119mm
38.5mm
Sleeve Bearing
-
115CFM
49dBA
20W
3100rpm
Terminals
240mA
-
-
3.25m³/min
-
-
-
Multicomp Pro Axial Fans
86K9877

RoHS

Each
1+$184.380
5+$173.680
10+$162.970
25+$159.710
50+$156.450
More Pricing...
230V
Square
135mm
38mm
Ball Bearing
-
138.3CFM
46dBA
30W
2700rpm
2 Lead Wires
-
IP20
-
3.917m³/min
-
-
-
5600 Series
07H3215

RoHS

Date/Lot Code

Each
1+$118.830
5+$116.160
10+$113.480
25+$108.130
50+$105.970
More Pricing...
200V
Square
120mm
25mm
Ball Bearing
-
77.69CFM
43dBA
12W
2400rpm
Terminals
78mA
IPX7
-
2.2m³/min
-
-
-
R87F Series
70K8556
Each
1+$24.150
10+$23.240
115V
Square
92mm
25mm
Sleeve Bearing
-
36CFM
39dBA
12W
2750rpm
2 Lead Wires
120mA
-
-
1.019m³/min
-
-
-
-
75M2191

RoHS

Each
1+$30.000
10+$28.870
220V to 240V
Square
80mm
38.5mm
Precision Ball Bearing
-
31CFM
36.5dBA
16W
2400rpm
2 Lead Wires
90mA
-
-
0.88m³/min
-
-
-
-
82K9378

RoHS

Each
1+$317.160
5+$310.420
10+$303.670
25+$290.190
50+$276.700
230V
Circular
150mm
55mm
Ball Bearing
-
223.6CFM
53dBA
39W
3250rpm
2 Lead Wires with Splice Terminals
310mA
IP20
-
6.33m³/min
-
-
-
W2S130 Series
96M8373

RoHS

Each
1+$25.450
5+$24.130
10+$22.600
25+$21.120
50+$20.700
More Pricing...
115V
Square
120mm
38mm
Ball Bearing
-
107CFM
50dBA
20W
3050rpm
2 Lead Wires
210mA
-
-
3m³/min
-
-
-
SP
14M9033

RoHS

Each
1+$84.390
220V to 240V
Circular
172mm
51mm
Precision Ball Bearing
-
239CFM
58dBA
26W
2800rpm
Terminals
110mA
-
-
6.76m³/min
-
-
-
Multicomp Pro Axial Fans
1-25 of 1152 items
of 47 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY