AC Axial Fans:
1,034 Products FoundFind a huge range of AC Axial Fans at Newark Electronics. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.060 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $71.050 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $159.020 5+ $155.520 10+ $152.020 25+ $145.020 50+ $138.020 More Pricing... | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ $55.860 5+ $54.640 10+ $53.410 25+ $50.950 50+ $48.500 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $59.890 5+ $58.550 10+ $57.210 25+ $54.530 50+ $51.860 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $21.250 10+ $20.330 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $424.650 5+ $415.760 10+ $406.860 | 230V | Circular | 400mm | 68mm | Ball Bearing | - | - | - | 240W | 1700rpm | 4 Lead Wires | 1.06A | IP44 | - | - | - | - | - | S Series | ||||||
Each | 1+ $72.080 5+ $70.560 10+ $69.030 25+ $65.980 50+ $62.940 More Pricing... | 230V | Square | 119mm | 38mm | Ball Bearing | - | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $30.000 10+ $28.870 | 115V | Square | 80mm | 25mm | Precision Ball Bearing | - | 22CFM | 34.5dBA | 11W | 2900rpm | 2 Lead Wires | 120mA | - | - | 0.62m³/min | - | - | - | - | ||||||
Each | 1+ $77.400 5+ $75.710 10+ $74.010 25+ $70.620 50+ $67.230 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 61.8CFM | 28dBA | 12W | 1800rpm | 2 Lead Wires | - | IP20 | - | 1.73m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $21.070 10+ $20.280 | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 30CFM | 35dBA | 12W | 2750rpm | 2 Lead Wires | 150mA | - | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $84.690 10+ $81.400 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $29.530 10+ $28.430 | 115V | Square | 120mm | 38.5mm | Precision Ball Bearing | - | 107CFM | 50dBA | 18W | 3050rpm | Terminals | 180mA | - | - | 3.03m³/min | - | - | - | Multicomp Pro Fans | ||||||
Each | 1+ $457.970 5+ $439.550 10+ $400.070 20+ $350.060 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $93.310 5+ $91.280 10+ $89.240 25+ $85.160 50+ $81.090 More Pricing... | 115V | Square | 92mm | 38mm | Ball Bearing | - | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | IP54, IP68 | - | 1.47m³/min | - | - | - | 3000 Series | ||||||
Each | 1+ $220.430 5+ $215.790 10+ $211.140 | 230V | Circular | 172mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 39W | 3250rpm | 5 Lead Wires | 310mA | IP20 | - | 1.7m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $181.810 5+ $177.930 10+ $174.040 25+ $166.280 50+ $158.510 More Pricing... | 230V | Circular | 172mm | 51mm | Ball Bearing | - | 294.2CFM | 58dBA | 29W | 3300rpm | 2 Lead Wires | 120mA | IP20 | - | 8.33m³/min | - | - | - | W2E143 Series | ||||||
Each | 1+ $21.540 10+ $20.730 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 115CFM | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $298.460 5+ $291.860 10+ $285.250 25+ $272.020 50+ $258.810 | 115V | Square | 200mm | 80mm | Ball Bearing | - | 544.5CFM | 59dBA | 80W | 2800rpm | Terminals | 70mA | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | ||||||
Each | 1+ $156.600 5+ $153.320 10+ $150.040 25+ $143.480 50+ $136.920 More Pricing... | 230V | Square | 135mm | 38mm | Ball Bearing | - | 138.3CFM | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | - | 3.917m³/min | - | - | - | 5600 Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $89.380 5+ $88.640 10+ $87.890 25+ $84.730 | 200V | Square | 120mm | 25mm | Ball Bearing | - | 77.69CFM | 43dBA | 12W | 2400rpm | Terminals | 78mA | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $101.890 5+ $98.380 10+ $94.860 25+ $94.540 | 100V | Square | 120mm | 25mm | Ball Bearing | - | 77.69CFM | 43dBA | 14W | 2400rpm | Terminals | 180mA | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | |||||
Each | 1+ $39.880 10+ $38.000 50+ $35.060 100+ $33.170 250+ $30.750 | 230V | Square | 120mm | 38mm | Ball Bearing | - | 107CFM | 50dBA | 19W | 2750rpm | 2 Lead Wires | 125mA | - | - | 3.03m³/min | - | - | - | DP201A | ||||||
Each | 1+ $24.150 10+ $23.240 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $818.670 | 460V | Circular | 450mm | 174.5mm | Ball Bearing | - | 3266.6CFM | - | 380W | 1460rpm | Terminals | 600mA | IP44 | - | 92.5m³/min | - | - | - | S4D450 Series | ||||||