AC Axial Fans:
1,071 Products FoundFind a huge range of AC Axial Fans at Newark Electronics. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $68.300 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $158.410 5+ $154.910 10+ $151.410 25+ $144.410 50+ $137.410 More Pricing... | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ $55.640 5+ $54.420 10+ $53.190 25+ $50.730 50+ $48.280 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $47.230 5+ $46.210 10+ $45.180 25+ $43.120 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $84.690 10+ $81.400 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $457.970 5+ $439.550 10+ $400.070 20+ $350.060 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $92.930 5+ $90.900 10+ $88.860 25+ $84.780 50+ $80.710 More Pricing... | 115V | Square | 92mm | 38mm | Ball Bearing | - | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | IP54, IP68 | - | 1.47m³/min | - | - | - | 3000 Series | ||||||
Each | 1+ $69.740 5+ $68.220 10+ $66.690 25+ $63.640 50+ $60.600 More Pricing... | 230V | Square | 119mm | 38mm | Ball Bearing | - | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $21.250 10+ $20.330 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $77.860 5+ $76.170 10+ $74.470 25+ $71.080 50+ $67.690 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 61.8CFM | 28dBA | 12W | 1800rpm | 2 Lead Wires | - | IP20 | - | 1.73m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $445.710 | 230V | Circular | 400mm | 68mm | Ball Bearing | - | - | - | 240W | 1700rpm | 4 Lead Wires | 1.06A | IP44 | - | - | - | - | - | S Series | ||||||
Each | 1+ $30.000 10+ $28.870 | 115V | Square | 80mm | 25mm | Precision Ball Bearing | - | 22CFM | 34.5dBA | 11W | 2900rpm | 2 Lead Wires | 120mA | - | - | 0.62m³/min | - | - | - | - | ||||||
Each | 1+ $21.070 10+ $20.280 | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 30CFM | 35dBA | 12W | 2750rpm | 2 Lead Wires | 150mA | - | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $175.860 5+ $161.900 10+ $142.400 25+ $136.450 | 115V | Circular | 254mm | 90mm | Ball Bearing | - | 550CFM | 60dBA | 35W | 1650rpm | Terminals | - | - | - | - | - | - | - | DNMF Series | ||||||
Each | 1+ $70.740 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $21.540 10+ $20.730 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 115CFM | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $297.360 5+ $290.760 10+ $284.150 25+ $270.920 50+ $257.710 | 115V | Square | 200mm | 80mm | Ball Bearing | - | 544.5CFM | 59dBA | 80W | 2800rpm | Terminals | 70mA | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | ||||||
Each | 1+ $155.780 5+ $152.500 10+ $149.220 25+ $142.660 50+ $136.100 More Pricing... | 230V | Square | 135mm | 38mm | Ball Bearing | - | 138.3CFM | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | - | 3.917m³/min | - | - | - | 5600 Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $83.380 5+ $79.060 10+ $77.040 | 200V | Square | 120mm | 25mm | Ball Bearing | - | 77.69CFM | 43dBA | 12W | 2400rpm | Terminals | 78mA | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $97.100 5+ $95.660 10+ $94.220 | 100V | Square | 120mm | 25mm | Ball Bearing | - | 77.69CFM | 43dBA | 14W | 2400rpm | Terminals | 180mA | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | |||||
Each | 1+ $39.280 10+ $37.420 50+ $34.530 100+ $32.670 250+ $30.290 | 230V | Square | 120mm | 38mm | Ball Bearing | - | 107CFM | 50dBA | 19W | 2750rpm | 2 Lead Wires | 125mA | - | - | 3.03m³/min | - | - | - | DP201A | ||||||
Each | 1+ $908.720 | 460V | Circular | 450mm | 174.5mm | Ball Bearing | - | 3266.6CFM | - | 380W | 1460rpm | Terminals | 600mA | IP44 | - | 92.5m³/min | - | - | - | S4D450 Series | ||||||
Each | 1+ $24.150 10+ $23.240 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $24.610 10+ $23.690 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 115CFM | 49dBA | 21W | 2700rpm | Terminals | 140mA | - | - | 3.25m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $480.120 5+ $469.540 10+ $458.960 25+ $437.790 | 230V | Square | 280mm | 80mm | Ball Bearing | - | 1100CFM | 73dBA | 200W | 2850rpm | Terminal Block | - | IP44 | - | 30.8m³/min | - | - | - | W2E250 Series | ||||||