Heat sinks are used to moderate heat levels and cool sensitive electrical components by dissipating heat into the surrounding air. Newark stocks a wide variety of heat sinks, including both force cooled heat sinks and natural convection heat sinks, as well as assortments and kits.
4,485 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
Packaging
Categories
Heat Sinks
(4,485)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.930 10+ $8.630 25+ $8.380 50+ $7.830 100+ $7.250 More Pricing... | 7.2°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 25mm | 30mm | 100mm | - | Aluminium | 0.98" | 1.18" | 3.94" | - | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $4.020 | 29.3°C/W | TO-263 | 8mm | 10mm | 17.8mm | - | Copper | 0.31" | 0.39" | 0.7" | - | - | |||||
Each | 1+ $1.650 10+ $1.590 25+ $1.520 50+ $1.460 100+ $1.380 More Pricing... | 22°C/W | - | 19mm | 4.8mm | 19mm | - | Aluminium | 0.75" | 0.19" | 0.75" | - | - | ||||||
Each | 1+ $9.720 10+ $9.460 25+ $9.280 50+ $9.090 100+ $8.910 More Pricing... | 5.3°C/W | SOT-32, TO-3P, TO-220 | 42mm | 50.8mm | 25mm | - | Aluminium | 1.65" | 2" | 0.98" | - | - | ||||||
Each | 1+ $11.410 5+ $10.470 10+ $10.250 25+ $10.050 50+ $9.610 More Pricing... | 6.9°C/W | BGA | 30mm | 13mm | 30mm | - | Aluminium | 1.18" | 0.51" | 1.18" | - | - | ||||||
Each | 1+ $0.377 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $7.580 | 2.86°C/W | Full Brick | 116.8mm | 35.61mm | 61mm | - | Aluminum | 4.6" | 1.4" | 2.4" | - | - | ||||||
Each | 1+ $10.890 | 5.5°C/W | TO-220 | 41.9mm | 24.99mm | 25.4mm | - | Aluminum | 1.65" | 0.98" | 1" | - | - | ||||||
Each | 1+ $20.620 10+ $19.730 25+ $18.850 50+ $17.950 100+ $17.060 More Pricing... | 4.3°C/W | Quarter Brick | 37mm | 11.4mm | 58mm | - | - | 1.46" | 0.449" | 2.28" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $6.150 100+ $5.550 250+ $5.140 500+ $4.690 1000+ $4.340 | 3.1°C/W | TO-218, TO-220 | 41.6mm | 63.5mm | 25mm | - | - | 1.64" | 2.5" | 0.98" | - | - | |||||
WAKEFIELD THERMAL | Each | 100+ $23.610 250+ $21.790 | - | - | 6.35mm | 8.99mm | 13mm | - | Aluminum | 0.25" | 0.354" | 0.51" | - | - | |||||
MULTICOMP PRO | Each | 1+ $1.860 100+ $1.680 250+ $1.570 500+ $1.450 1000+ $1.330 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $21.780 5+ $20.530 10+ $19.280 25+ $18.360 50+ $17.840 More Pricing... | 0.7°C/W | TO-3 | 120.7mm | 66.7mm | 76.2mm | - | Aluminum | 4.75" | 2.63" | 3" | - | - | ||||||
Each | 1+ $417.090 5+ $405.300 10+ $389.060 25+ $372.770 50+ $330.690 | 0.2K/W | - | 160mm | 83mm | 150mm | - | Aluminum | 6.3" | 3.27" | 5.91" | - | - | ||||||
Each | 1+ $37.010 | 3.33°C/W | - | 50.8mm | 38.1mm | 38.1mm | - | Aluminum | 2" | 1.5" | 1.5" | - | - | ||||||
WAKEFIELD THERMAL | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1000+ $1.220 | 21.25°C/W | TO-202, TO-220 | 22.2mm | 31.8mm | 22mm | - | Aluminum | 0.87" | 1.25" | 0.87" | - | - | ||||||
Each | 1+ $5.190 | 23.4°C/W | BGA | 35mm | 10.01mm | 35mm | - | Aluminum | 1.38" | 0.394" | 1.38" | - | - | ||||||
Each | 500+ $3.750 | 13.2°C/W | TO-220 | 37.6mm | 25.4mm | 12.7mm | - | Aluminum | 1.48" | 1" | 0.5" | - | - | ||||||
WAKEFIELD THERMAL | Each | 25+ $125.180 50+ $120.370 100+ $117.960 250+ $109.130 | - | - | - | - | - | - | - | - | - | - | - | 143 Series | |||||
Each | 500+ $1.350 | - | BGA | 21mm | 8.89mm | 21mm | - | Aluminum | 0.83" | 0.35" | 0.83" | - | - | ||||||
Each | 500+ $1.830 | - | BGA | 21mm | 11.4mm | 21mm | - | Aluminum | 0.83" | 0.449" | 0.83" | - | - | ||||||
Each | 1+ $3.940 | 19.2°C/W | TO-220 | 9.52mm | 27.94mm | 9.53mm | - | Copper | 0.38" | 1.1" | 0.37" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $5.030 100+ $4.530 250+ $4.200 500+ $3.830 1000+ $3.540 | 5.9°C/W | TO-218, TO-220, TO-247 | 35mm | 50mm | 25.6mm | - | - | 1.38" | 1.97" | 1.01" | - | - | |||||
Each | 1000+ $0.569 | 22°C/W | TO-202, TO-218, TO-220 | 30mm | 12.7mm | 25.4mm | - | Aluminum | 1.18" | 0.5" | 1" | - | - | ||||||