2,910 Product Results Found for " "
Find a huge range of Natural Convection Heat Sinks at Newark Electronics. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Advanced Thermal Solutions, Fischer Elektronik, Wakefield Thermal, Boyd & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
Heat Sink Mounting
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.010 | 3.33°C/W | - | 50.8mm | 38.1mm | 38.1mm | - | Aluminum | 2" | 1.5" | 1.5" | - | - | ||||||
Each | 1+ $7.580 | 2.86°C/W | Full Brick | 116.8mm | 35.61mm | 61mm | - | Aluminum | 4.6" | 1.4" | 2.4" | - | - | ||||||
ABL HEATSINKS | Each | 1+ $19.120 10+ $18.340 25+ $17.120 50+ $15.830 100+ $14.050 More Pricing... | 1°C/W | - | 120mm | 37mm | 100mm | - | Aluminium | 4.72" | 1.46" | 3.94" | - | - | |||||
Each | 500+ $3.750 | 13.2°C/W | TO-220 | 37.6mm | 25.4mm | 12.7mm | - | Aluminum | 1.48" | 1" | 0.5" | - | - | ||||||
Each | 500+ $1.350 | - | BGA | 21mm | 8.89mm | 21mm | - | Aluminum | 0.83" | 0.35" | 0.83" | - | - | ||||||
Each | 1000+ $1.220 | 21.25°C/W | TO-202, TO-220 | 22.2mm | 31.8mm | 22mm | - | Aluminum | 0.87" | 1.25" | 0.87" | - | - | ||||||
Each | 1+ $0.450 | 27.3°C/W | - | 12.7mm | 19.05mm | 12.7mm | - | Aluminum | 0.5" | 0.75" | 0.5" | - | - | ||||||
Each | 1+ $10.890 | 5.5°C/W | TO-220 | 41.9mm | 24.99mm | 25.4mm | - | Aluminum | 1.65" | 0.98" | 1" | - | - | ||||||
Each | 1+ $9.620 10+ $9.340 25+ $9.150 50+ $8.970 100+ $8.060 More Pricing... | 12.4°C/W | TO-220 | 25.6mm | 19.99mm | 36.8mm | - | Aluminum | 1.01" | 0.79" | 1.45" | - | - | ||||||
Each | 1+ $5.190 | 23.4°C/W | BGA | 35mm | 10.01mm | 35mm | - | Aluminum | 1.38" | 0.394" | 1.38" | - | - | ||||||
Each | 1+ $3.180 10+ $3.050 25+ $2.920 50+ $2.780 100+ $2.650 | 9.6°C/W | PGA | 35mm | 14mm | 35mm | - | Aluminium | 1.38" | 0.551" | 1.38" | - | - | ||||||
Each | 1+ $2.040 10+ $1.950 25+ $1.860 50+ $1.770 100+ $1.680 | 29°C/W | BGA | 14mm | 10.01mm | 14mm | - | Aluminium | 0.55" | 0.394" | 0.55" | - | - | ||||||
Each | 1000+ $0.569 | 22°C/W | TO-202, TO-218, TO-220 | 30mm | 12.7mm | 25.4mm | - | Aluminum | 1.18" | 0.5" | 1" | - | - | ||||||
Each | 1+ $3.940 | 19.2°C/W | TO-220 | 9.52mm | 27.94mm | 9.53mm | - | Copper | 0.38" | 1.1" | 0.37" | - | - | ||||||
Each | 1+ $32.260 10+ $29.260 25+ $28.530 50+ $27.150 100+ $25.610 More Pricing... | 1.1°C/W | - | 96mm | 40mm | 150mm | - | Aluminium | 3.78" | 1.57" | 5.91" | - | - | ||||||
Each | 1+ $8.460 | 4.5°C/W | TO-218, TO-247 | 41.9mm | 50.8mm | 25.4mm | - | Aluminum | 1.65" | 2" | 1" | - | - | ||||||
Each | 1+ $39.700 10+ $36.010 25+ $35.110 50+ $33.420 100+ $31.520 More Pricing... | 0.4°C/W | - | 240mm | 45.97mm | 150mm | - | Aluminium | 9.5" | 1.81" | 5.91" | - | - | ||||||
Each | 500+ $1.830 | - | BGA | 21mm | 11.4mm | 21mm | - | Aluminum | 0.83" | 0.449" | 0.83" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $5.030 100+ $4.530 250+ $4.200 500+ $3.830 1000+ $3.540 | 5.9°C/W | TO-218, TO-220, TO-247 | 35mm | 50mm | 25.6mm | - | - | 1.38" | 1.97" | 1.01" | - | - | |||||
MULTICOMP PRO | Each | 1+ $6.150 100+ $5.550 250+ $5.140 500+ $4.690 1000+ $4.340 | 3.1°C/W | TO-218, TO-220 | 41.6mm | 63.5mm | 25mm | - | - | 1.64" | 2.5" | 0.98" | - | - | |||||
MULTICOMP PRO | Each | 1+ $3.860 100+ $3.480 250+ $3.230 500+ $2.940 1000+ $2.720 | 8.8°C/W | TO-220 | 34.53mm | 50mm | 12.53mm | - | - | 1.36" | 1.97" | 0.49" | - | - | |||||
Each | 1+ $20.620 10+ $19.730 25+ $18.850 50+ $17.950 100+ $17.060 More Pricing... | 4.3°C/W | Quarter Brick | 37mm | 11.4mm | 58mm | - | - | 1.46" | 0.449" | 2.28" | - | - | ||||||
Each | 500+ $2.280 1000+ $2.190 | 9.17°C/W | TO-218, TO-220 | 34.9mm | 50.8mm | 12.7mm | - | Aluminum | 1.37" | 2" | 0.5" | - | - | ||||||
Each | 1+ $3.240 10+ $3.160 25+ $3.090 50+ $3.000 | 27.3°C/W | TO-220, TO-262 | 13.34mm | 19.05mm | 12.7mm | - | Aluminum | 0.5" | 0.75" | 0.5" | - | - | ||||||
Each | 1+ $1.900 10+ $1.680 25+ $1.600 50+ $1.550 100+ $1.480 More Pricing... | 12.67°C/W | TO-220 | 34.9mm | 25.4mm | 12.7mm | - | Aluminum | 1.37" | 1" | 0.5" | - | - | ||||||