Full Brick Natural Convection Heat Sinks:
2,885 Products FoundFind a huge range of Natural Convection Heat Sinks at Newark Electronics. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Advanced Thermal Solutions, Fischer Elektronik, Wakefield Thermal, Boyd & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
Heat Sink Mounting
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FISCHER ELEKTRONIK | Each | 1+ $2.640 | 29.3°C/W | TO-263 | 8mm | - | 10mm | 17.8mm | - | Copper | 0.31" | 0.39" | 0.7" | - | - | |||||
Each | 1+ $11.160 10+ $10.520 25+ $9.800 50+ $9.090 100+ $8.390 More Pricing... | 2.8°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | - | 45mm | 100mm | - | Aluminium | 1.18" | 1.77" | 3.94" | - | - | ||||||
Each | 1+ $9.880 10+ $9.620 25+ $9.440 50+ $9.250 100+ $9.070 More Pricing... | 5.3°C/W | SOT-32, TO-3P, TO-220 | 42mm | - | 50.8mm | 25mm | - | Aluminium | 1.65" | 2" | 0.98" | - | - | ||||||
Each | 1+ $1.960 10+ $1.790 25+ $1.720 50+ $1.680 100+ $1.630 More Pricing... | - | BGA | 16.5mm | - | 8.89mm | 16.5mm | - | Aluminum | 0.65" | 0.35" | 0.65" | - | - | ||||||
Each | 1+ $1.220 | 13°C/W | TO-218, TO-220, TO-247 | 34.5mm | - | 25mm | 12.5mm | - | Aluminium | 1.36" | 0.98" | 0.49" | - | - | ||||||
Each | 1+ $31.160 5+ $29.370 10+ $27.570 25+ $26.270 50+ $25.320 More Pricing... | 0.94°C/W | TO-3 | 120.7mm | - | 66.7mm | 140mm | - | Aluminum | 4.75" | 2.63" | 5.52" | - | - | ||||||
Each | 1+ $1.420 10+ $1.350 25+ $1.300 50+ $1.250 100+ $1.190 | 29°C/W | BGA | 14mm | - | 10.01mm | 14mm | - | Aluminium | 0.55" | 0.394" | 0.55" | - | - | ||||||
Each | 1+ $1.860 10+ $1.650 25+ $1.570 50+ $1.510 100+ $1.450 More Pricing... | 12.67°C/W | TO-220 | 34.9mm | - | 25.4mm | 12.7mm | - | Aluminum | 1.37" | 1" | 0.5" | - | - | ||||||
Each | 1+ $4.210 10+ $4.070 25+ $3.960 50+ $3.710 100+ $3.440 More Pricing... | 8.2°C/W | TO-3P, TO-220 | 45mm | - | 12.7mm | 25.4mm | - | Aluminium | 1.77" | 0.5" | 1" | - | - | ||||||
Each | 1+ $6.110 10+ $5.810 25+ $5.540 50+ $5.260 100+ $4.980 | 11°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | - | 12.7mm | 38.1mm | - | Aluminium | 1.37" | 0.5" | 1.5" | - | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $19.730 10+ $18.960 25+ $18.180 50+ $17.410 100+ $16.630 More Pricing... | 2.15°C/W | - | 100mm | - | 40.01mm | 100mm | - | Aluminium | 3.94" | 1.58" | 3.94" | - | - | |||||
Each | 1+ $3.650 | 4.5°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | - | 45mm | 50mm | - | Aluminium | 1.18" | 1.77" | 1.97" | - | - | ||||||
Each | 1+ $7.580 10+ $7.340 25+ $7.130 50+ $6.680 100+ $6.200 More Pricing... | 7.8°C/W | TO-220 | 19.4mm | - | 28mm | 30mm | - | Aluminium | 0.76" | 1.1" | 1.18" | - | - | ||||||
Each | 1+ $0.689 10+ $0.623 25+ $0.599 50+ $0.582 100+ $0.565 More Pricing... | 22°C/W | TO-202, TO-218, TO-220 | 30mm | - | 12.7mm | 25.4mm | - | Aluminum | 1.18" | 0.5" | 1" | - | - | ||||||
Each | 1+ $0.689 10+ $0.623 25+ $0.599 50+ $0.582 100+ $0.565 More Pricing... | 24.5°C/W | TO-218, TO-220 | 19.1mm | - | 9.53mm | 19mm | - | Aluminum | 0.75" | 0.375" | 0.75" | - | 273 Series | ||||||
Each | 1+ $13.960 10+ $13.410 25+ $12.860 50+ $12.310 100+ $11.760 More Pricing... | 3.8°C/W | - | 100mm | - | 24.99mm | 100mm | - | Aluminium | 3.94" | 0.98" | 3.94" | - | - | ||||||
Each | 1+ $3.910 10+ $3.550 25+ $3.420 50+ $3.320 100+ $3.260 More Pricing... | 4.17°C/W | TO-218, TO-220, TO-247 | 41.9mm | - | 63.5mm | 25.4mm | - | Aluminum | 1.65" | 2.5" | 1" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $2.770 100+ $2.500 250+ $2.310 500+ $2.110 1000+ $1.950 | 7.1°C/W | TO-220 | 42mm | - | 25mm | 38mm | - | - | 1.65" | 0.98" | 1.5" | - | - | |||||
Each | 1+ $6.540 10+ $6.330 25+ $6.150 50+ $5.760 100+ $5.340 More Pricing... | 14°C/W | TO-3 | 40mm | - | 12.7mm | 27mm | - | Aluminium | 1.57" | 0.5" | 1.06" | - | - | ||||||
BOYD | Each | 1+ $8.720 10+ $8.440 25+ $8.200 50+ $7.680 100+ $7.120 More Pricing... | 21°C/W | TO-126 | 22mm | - | 19mm | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
BOYD | Each | 1+ $5.500 | 21.6°C/W | TO-126 | 22mm | - | 19mm | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ $1.310 10+ $1.260 25+ $1.210 50+ $1.160 100+ $1.110 | 21°C/W | TO-220 | 14.5mm | - | 12.7mm | 19mm | - | Aluminium | 0.57" | 0.5" | 0.75" | - | - | |||||
Each | 1+ $1.380 10+ $1.320 25+ $1.270 50+ $1.210 100+ $1.160 | 8.5°C/W | DIP | 19mm | - | 4.8mm | 51mm | - | Aluminium | 0.75" | 0.19" | 2.01" | - | - | ||||||
Each | 1+ $28.550 10+ $27.430 25+ $26.300 50+ $25.180 100+ $24.050 More Pricing... | 1.2°C/W | - | 100mm | - | 40mm | 150mm | - | Aluminium | 3.94" | 1.57" | 5.91" | - | - | ||||||
Each | 1+ $1.010 10+ $0.938 25+ $0.898 50+ $0.858 | 13°C/W | DIP | 19mm | - | 4.8mm | 33mm | - | Aluminium | 0.75" | 0.19" | 1.3" | - | - | ||||||