Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoECJ504B-UACopy
Newark Part No.89M9526
Product RangeECJ504_U Series
Your Part Number
84 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.710 |
| 5+ | $12.680 |
| 10+ | $12.000 |
| 25+ | $11.200 |
| 50+ | $10.500 |
| 100+ | $9.330 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECJ504B-UACopy
Newark Part No.89M9526
Product RangeECJ504_U Series
Technical Datasheet
USB Connector TypeUSB Type A
USB Standard-
GenderJack
No. of Positions4Positions
Connector MountingPanel Mount
OrientationHorizontal
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeECJ504_U Series
SVHCTo Be Advised
Product Overview
The ECJ504B-UA is an USB Type-A to USB Type-A Panel-mount Coupler, allows the user the flexibility to configure their own assembly. It features a bulkhead Type A or B Jack with 10-inch of un-terminated lead wires. This assembly uses the popular ECF style housing that is usable in virtually any panel thickness. 30µinch gold-plated contacts provide reliable connections with repeated mating cycles.
- Screw mount for secure installations
- Black color
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
USB Connector Type
USB Type A
Gender
Jack
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Product Range
ECJ504_U Series
USB Standard
-
No. of Positions
4Positions
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate