2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Terminal Block Interface Modules
                                                                                                    Print Page

                                                                                                    C164-01

                                                                                                    Terminal Block Interface, RJ45 Receptacle, Screw Type 8 Position Terminal Block, 1.5 A, 50 V

                                                                                                    Date/Lot Code

                                                                                                    WEIDMULLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WEIDMULLER C164-01
                                                                                                    WEIDMULLER C164-01
                                                                                                    WEIDMULLER C164-01
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part NoC164-01
                                                                                                    Newark Part No.65T5293
                                                                                                    Product RangeRS RJ45 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    42 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44.330
                                                                                                    10+$44.110
                                                                                                    25+$42.800
                                                                                                    50+$38.650
                                                                                                    100+$36.250
                                                                                                    250+$34.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part NoC164-01
                                                                                                    Newark Part No.65T5293
                                                                                                    Product RangeRS RJ45 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert FromRJ45 Receptacle
                                                                                                    Wire Size AWG Min28AWG
                                                                                                    Convert ToScrew Type 8 Position Terminal Block
                                                                                                    Rated Current1.5A
                                                                                                    Wire Size AWG Max14AWG
                                                                                                    Rated Voltage50V
                                                                                                    Product RangeRS RJ45 Series
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    The 8611320000 is a 8-pole RS RJ45 Terminal Block Interface with gold plated phosphor bronze contacts and screw connection. 5mm stripping length. The RS RJ45 is a RJ45 plug-in interface connector accepts 28AWG minimum to 14AWG maximum wire size. The RS RJ45 interface range is a simple and convenient alternative for connecting modems, routers, computers or other communication elements with existing components in electrical cabinets. They can be used to adapt the shielded RJ45 8-pole connectors to screw connections or for coupling 2 data lines. The modules can be attached to standard TS35 mounting rails.

                                                                                                    • CAT-5 100Mbits Transmission rate

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    RJ45 Receptacle

                                                                                                    Convert To

                                                                                                    Screw Type 8 Position Terminal Block

                                                                                                    Wire Size AWG Max

                                                                                                    14AWG

                                                                                                    Product Range

                                                                                                    RS RJ45 Series

                                                                                                    Wire Size AWG Min

                                                                                                    28AWG

                                                                                                    Rated Current

                                                                                                    1.5A

                                                                                                    Rated Voltage

                                                                                                    50V

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product