Print Page
Image is for illustrative purposes only. Please refer to product description.

187 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
| 5+ | $15.920 |
| 10+ | $15.070 |
| 25+ | $14.070 |
| 50+ | $13.190 |
| 100+ | $11.720 |
| 250+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBAFTCopy
Newark Part No.80R9306
Technical Datasheet
Convert FromTerminal Block
Convert ToUSB A Receptacle
Rated Current-
Rated Voltage-
Product Range-
Contact Material-
SVHCTo Be Advised
Product Overview
The USBAFT is an USB Type-A Female Field Termination Connector, provides an easy and convenient way to perform field termination for USB applications. Separate connection points are provided for all four positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof.
- No crimping or soldering required
- Panel mountable using 4-40 screws provided
- Terminal block allows for simple, quick wiring changes
- 30µinch Gold-plated contact to provide reliable connections with repeated mating cycles
Applications
Industrial, Test & Measurement
Technical Specifications
Convert From
Terminal Block
Rated Current
-
Product Range
-
SVHC
To Be Advised
Convert To
USB A Receptacle
Rated Voltage
-
Contact Material
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability