Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1816130000
Newark Part No.79T9815
Technical Datasheet
For Use WithWeidmuller W and Z Series Terminal Blocks
Accessory TypeLocking Clip
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1816130000 from Weidmuller is yellow colour locking clip for Z series terminal block.
- Polyamide 66 glass filled 30 (PA 66 GF 30 )insulating material
- Dimension is 8.46mm x 31.35mm x 3.9mm (D x H x W)
- Net weight is 0.48g
- Continuous operating temperature range from -50°C to 100°C
Applications
Industrial
Technical Specifications
For Use With
Weidmuller W and Z Series Terminal Blocks
Product Range
-
Accessory Type
Locking Clip
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate