Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No733-335Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K3000
Product RangeMCS MICRO 733 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 100+ | $2.320 |
| 250+ | $2.130 |
| 500+ | $1.980 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-335Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K3000
Product RangeMCS MICRO 733 Series
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions5Positions
Rated Current6A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeMCS MICRO 733 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 733-335 from Wago is a light gray colour 5-pole, 2.5mm pin spacing male header with straight solder pins and closed end for PCBs. This connector is 100% protected against mismating, only mating halves with the same pole number can be connected together and it is vertical PCB mounting type. It has ABS, BV, CCA, CSA, DNV GL, KEMA, UR (Underwriters Laboratories Inc) and LR approvals.
- Ratings per IEC/EN 60664-1
- 2.5KV rated impulse voltage (III / 3), 2.5KV rated impulse voltage (III / 2)
- 160V rated voltage (III/2), 320V rated voltage (II / 2) & 6A rated current
- Single number of levels, robust housing
- Shock and vibration resistant
- Polyamide 66 (PA 66) insulating material, flammability class per UL94 V0
- Limit temperature range from -60°C to 100°C
- Electrolytic copper (Ecu) contact material with tin contact platting
- Solder pin length is 4.6mm, drilled hole diameter (tolerance) is 1.1mm (+ 0.1)
- Dimension is 15mm x 13.5mm x 7.8mm (W x H x D) and 0.75g weight
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
320V
Product Range
MCS MICRO 733 Series
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate