Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No859-730Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51T1232
Product Range859 Series
Also Known AsGTIN UPC EAN: 4055143604987
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $77.480 |
| 5+ | $72.400 |
| 10+ | $67.940 |
| 25+ | $65.910 |
| 50+ | $62.200 |
Price for:Each
Minimum: 1
Multiple: 1
$77.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No859-730Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51T1232
Product Range859 Series
Also Known AsGTIN UPC EAN: 4055143604987
Technical Datasheet
No. of Positions5Positions
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current3A
Rated Voltage30V
No. of Levels2
Product Range859 Series
SVHCLead (04-Feb-2026)
Product Overview
859-730 is an optocoupler module.
- 24V DC nominal input voltage, 15mA nominal input current at UN, 4.8A limiting continuous current
- 2-wire connection circuit type, 25A peak output current
- Output voltage DC range from 3 to 30V
- Turn-on time of ≤ 20µs and turn-off time of ≤ 1ms
- Rise time (t10-90) of 12µs and drop-out time (t90-10) of 15µs
- Switching frequency is ≤ 2.3KHz
- Yellow LED status indicator
- 300V rated voltage, II overvoltage category, 2 pollution degree
- CAGE CLAMP® connection technology, polyamide (PA66) insulation material (main housing)
- DIN-35 rail mounting type and horizontal (standing/lying), vertical mounting position
Technical Specifications
No. of Positions
5Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
30V
Product Range
859 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
3A
No. of Levels
2
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability