Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3031238Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K3616
Product RangeST
Also Known AsST 2,5-PE
Your Part Number
71 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 10+ | $12.890 |
| 50+ | $12.120 |
| 100+ | $11.200 |
| 250+ | $10.390 |
| 500+ | $9.910 |
| 1000+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3031238Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K3616
Product RangeST
Also Known AsST 2,5-PE
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodTension Clamp
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeST
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3031238 from Phoenix Contact is a single level, 2 position ST 2,5-PE spring cage ground terminal block. This terminal block with nominal cross section area of 2.5mm² is suitable for wire size ranging from 28AWG to 12AWG.
- Terminal block of 48.5mm length and 5.2mm width
- Green-yellow colour housing
- Low contact resistance
- PA insulation material
- Pollution degree is 3
- Corrosion free terminal points
- Connection in accordance with CSA and IEC 60947-7-2 standard
- Overvoltage category III
- NS 35/7.5 and NS 35/15 mounting type
- Flammability rating meets UL94 V-0
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Tension Clamp
Rated Voltage
-
Product Range
ST
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 3031238
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate