Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53647-0674Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59J0583
Product RangeSlimStack 53647 Series
Also Known AsGTIN UPC EAN: 822348204915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2520+ | $6.990 |
| 4000+ | $6.890 |
| 6000+ | $6.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 2520
Multiple: 2520
$17,614.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53647-0674Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59J0583
Product RangeSlimStack 53647 Series
Also Known AsGTIN UPC EAN: 822348204915
Technical Datasheet
Product RangeSlimStack 53647 Series
No. of Contacts60Contacts
Pitch Spacing0.635mm
Connector TypeStacking
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height-
Contact MaterialBrass, Phosphor Bronze
Connector MountingSurface Mount
SVHCNo SVHC (15-Jan-2018)
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Technical Specifications
Product Range
SlimStack 53647 Series
Gender
Plug
Connector Type
Stacking
No. of Rows
2Rows
Contact Material
Brass, Phosphor Bronze
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
60Contacts
Pitch Spacing
0.635mm
Contact Termination Type
Solder
Stacking Height
-
Connector Mounting
Surface Mount
Technical Docs (3)
Alternatives for 53647-0674
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate