Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28966
Newark Part No.47AC7655
Product RangePowerBOSSlite™ M35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $93.520 |
| 25+ | $90.160 |
| 50+ | $87.720 |
| 100+ | $87.330 |
Price for:Each
Minimum: 10
Multiple: 10
$935.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28966
Newark Part No.47AC7655
Product RangePowerBOSSlite™ M35 Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
No. of Ports3Ports
Convert From Splitter3 Position M35 Receptacle
Convert To Splitter3 Position M35 Plug, Receptacle
Adapter Body ColorBlack
Connector Body MaterialThermoplastic Body
Product RangePowerBOSSlite™ M35 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PowerBOSSlite Series Sensor cables are IP67 sealed products featuring a positive key alignment which reduces the possibility of mis-mating and are built to deliver years of uninterrupted performance in a range of industrial applications.
- Vibration-resistant ratcheting coupling design prevents loosening in high-vibration applications
- 65 kA High fault rating (SCCR)
Applications
Automation & Process Control, Factory Automation, Industrial, Mining, Oil & Gas
Technical Specifications
Adapter Type / Style
T - Style
No. of Ports
3Ports
Convert To Splitter
3 Position M35 Plug, Receptacle
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
Adapter / Splitter Mounting
Panel Mount
Convert From Splitter
3 Position M35 Receptacle
Adapter Body Color
Black
Product Range
PowerBOSSlite™ M35 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate