Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBOX1M1205MA09M805F
Newark Part No.37AC2334
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $373.830 |
| 50+ | $360.150 |
| 100+ | $335.080 |
| 250+ | $319.120 |
| 500+ | $307.720 |
Price for:Each
Minimum: 25
Multiple: 25
$9,345.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBOX1M1205MA09M805F
Newark Part No.37AC2334
Product RangeM Series
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM8 Connector - 5 Pole
No. of Ports9Ports
No. of Output Ports9Ports
Product RangeM Series
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Body: Anodised aluminium
- IP Rating: IP67 when mated - Mates with Flex Body and Flex Inline connectors
- No. of Ports: 9 Ports
- Input Type: M12
- Output Type: M8
- Input Pole Count: 5 Contacts
- Output Pole Count: 5 Contacts
- Contact Plating: Gold Plated Contacts
- Operating Temp Range: -25°C to 80°C
- Locking Mechanism: Screw coupling
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Ports
9Ports
Product Range
M Series
SVHC
No SVHC (25-Jun-2025)
Output Type
M8 Connector - 5 Pole
No. of Output Ports
9Ports
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate