Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 854-004-103RLS4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 76Y0128 |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 5+ | $6.250 |
| 10+ | $5.770 |
| 25+ | $5.360 |
| 50+ | $5.080 |
| 100+ | $4.760 |
| 250+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 854-004-103RLS4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 76Y0128 |
| Sensor Connector Size | M8 |
| Gender | Plug(View Associated Connectors) |
| Sensor Connector Gender | Male |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Crimp Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Voltage Rating | 60V |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Sensor Connector Size | M8 |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Crimp Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Gender | Plug |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | - |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| SVHC | Lead (27-Jun-2024) |
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
