Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoRSE 57-TR2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54M3712
Product RangeRSE Series
Your Part Number
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.200 |
Price for:Each
Minimum: 1
Multiple: 1
$27.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRSE 57-TR2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54M3712
Product RangeRSE Series
Technical Datasheet
Product RangeRSE Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Current Rating-
Voltage Rating30V
SVHCLead
Product Overview
The RSE 57-TR2 is an eurofast® Male Connector with gold-plated brass contacts and nickel-plated brass coupling nut. DeviceNet™ terminating resistor stabilize and minimize reflections on the bus line. A terminating resistor is required at the beginning and end of the main bus line.
- 10 to 30VDC Voltage
- 120Ω (1/2W) Internal resistance
- IP68 Protection rating
- -40 to 80°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
RSE Series
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
Gender
Plug
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability