Print Page
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.700 |
Price for:Each
Minimum: 1
Multiple: 1
$32.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBS 8181-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10N9224
Product RangeEurofast
Technical Datasheet
Product RangeEurofast
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating60V
SVHCLead
Product Overview
The BS 8181-0 is a 8-pin male straight round Field-wireable Connector with M12 x 1 mechanical connection. The 6901004 connector has metal coupling nut and screw-clamp terminal. The grip is made of PA with GD-Zn locking.
- A-coding
- PG9 screw-in thread
- 6 to 8mm Cable bushing
- IP67 Protection rating
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
Product Range
Eurofast
Sensor Connector Gender
Male
No. of Contacts
8Contacts
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
Gender
Plug
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
2A
SVHC
Lead
Alternatives for BS 8181-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate