Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELST 3008V
Newark Part No.34C5127
Product RangeE Series M8
Your Part Number
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.420 |
| 10+ | $15.960 |
| 25+ | $15.550 |
Price for:Each
Minimum: 1
Multiple: 1
$16.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 3008V
Newark Part No.34C5127
Product RangeE Series M8
Technical Datasheet
Product RangeE Series M8
Sensor Connector SizeM8
Sensor Connector GenderMale
Circular Connector Shell StyleCable Mount Plug
No. of Positions3 Positions
No. of Contacts3Contacts
Circular Contact TypeScrew Pin
Sensor Contact TypeScrew Pin
Coupling Style-
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body Plating-
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELST 3008V is a 3-contact Straight Cable Plug with gold-plated contacts, unassembled. Strain relief by means of clamping cage. The MiniQuick, fast connection with PA contact bearer and Zn Al/Ni housing, viton/NBR O-ring. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated contact bearer. Suitable for 4 to 5mm cables. Core insulation of connecting leads are PVC, PETP for 1 to 1.55mm.
- Black housing
- 0.14 to 0.34mm² Conductor size
- 60VAC/DC Rated voltage
- 3A Rated current
- 3 Pollution severity
Applications
Industrial
Technical Specifications
Product Range
E Series M8
Sensor Connector Gender
Male
No. of Positions
3 Positions
Circular Contact Type
Screw Pin
Coupling Style
-
IP / NEMA Rating
IP67
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (07-Nov-2024)
Sensor Connector Size
M8
Circular Connector Shell Style
Cable Mount Plug
No. of Contacts
3Contacts
Sensor Contact Type
Screw Pin
Sensor Connector Mounting
Straight Cable Mount
Connector Body Plating
-
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (1)
Alternatives for ELST 3008V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate