49 Product Results Found for "stellar"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.390 50+ $14.490 100+ $13.590 250+ $12.490 500+ $11.800 | M12 Series | M12 | Female | Receptacle | 4Contacts | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ $11.870 100+ $9.960 250+ $9.240 500+ $8.680 1000+ $8.240 | M12 Series | M12 | Female | - | - | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
MULTICOMP PRO | Each | 1+ $9.280 100+ $7.650 250+ $7.040 500+ $6.560 1000+ $6.190 | - | M12 | Male | - | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $10.670 10+ $9.780 25+ $9.150 | M12 Series | M12 | Female | Receptacle | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | |||||
MULTICOMP PRO | Each | 1+ $10.050 100+ $8.280 250+ $7.620 500+ $7.100 1000+ $6.700 | - | M12 | Male | - | - | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ $17.520 50+ $14.600 100+ $13.690 250+ $12.580 500+ $11.890 | M12 Series | M12 | Female | Receptacle | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
MULTICOMP PRO | Each | 1+ $8.700 100+ $7.170 250+ $6.600 500+ $6.150 1000+ $5.800 | - | M12 | Female | - | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $12.200 100+ $10.050 250+ $9.250 500+ $8.620 1000+ $8.130 | - | M12 | Female | - | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.510 100+ $7.010 250+ $6.450 500+ $6.010 1000+ $5.670 | - | M12 | Male | - | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $10.250 100+ $8.440 250+ $7.770 500+ $7.240 1000+ $6.830 | - | M12 | Male | - | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $21.310 50+ $17.760 100+ $16.660 250+ $15.310 500+ $14.470 | M12 Series | M12 | Female | Receptacle | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | |||||
MULTICOMP PRO | Each | 1+ $8.540 100+ $7.160 250+ $6.650 500+ $6.240 1000+ $5.930 | MP Field Installable Sensor Connectors | M12 | Male | - | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
78AK7212 RoHS | MULTICOMP PRO | Each | 1+ $5.930 100+ $4.890 250+ $4.500 500+ $4.190 1000+ $3.950 | - | M5 | Male | - | - | 4 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||
MULTICOMP PRO | Each | 1+ $21.210 50+ $19.490 100+ $18.090 250+ $17.000 500+ $16.060 | MP Field Installable Sensor Connectors | M12 | Female | - | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
79AK2659 RoHS | MULTICOMP PRO | Each | 1+ $8.190 100+ $6.750 250+ $6.210 500+ $5.790 1000+ $5.460 | - | M12 | Female | - | - | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||
MULTICOMP PRO | Each | 1+ $9.490 100+ $7.960 250+ $7.380 500+ $6.940 1000+ $6.590 | MP Field Installable Sensor Connectors | M12 | Female | - | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $20.350 50+ $18.700 100+ $17.350 250+ $16.310 500+ $15.410 | MP Field Installable Sensor Connectors | M12 | Male | - | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.540 100+ $7.160 250+ $6.650 500+ $6.240 1000+ $5.930 | MP Field Installable Sensor Connectors | M8 | Male | - | - | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
79AK2658 RoHS | MULTICOMP PRO | Each | 1+ $6.920 100+ $5.700 250+ $5.250 500+ $4.890 1000+ $4.610 | - | M12 | Female | - | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||
78AK7213 RoHS | MULTICOMP PRO | Each | 1+ $5.650 100+ $4.650 250+ $4.280 500+ $3.990 1000+ $3.770 | - | M8 | Male | - | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||
MULTICOMP PRO | Each | 1+ $8.540 100+ $7.160 250+ $6.650 500+ $6.240 1000+ $5.930 | MP Field Installable Sensor Connectors | M8 | Female | - | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $9.490 100+ $7.960 250+ $7.380 500+ $6.940 1000+ $6.590 | MP Field Installable Sensor Connectors | M8 | Female | - | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $35.030 25+ $32.230 50+ $30.050 100+ $29.120 250+ $28.180 | MP M35 Power | M35 | Male | - | - | 3 Positions | Screw Pin | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $43.830 25+ $40.330 50+ $37.600 100+ $36.430 250+ $35.260 | MP M35 Power | M35 | Female | - | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $37.080 25+ $34.110 50+ $31.800 100+ $30.820 250+ $29.830 | MP M35 Power | M35 | Female | - | - | 3 Positions | Screw Socket | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||