• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. Sensor Connectors & Components
                                                                                                    4. Sensor Cable Assemblies
                                                                                                    Print Page

                                                                                                    1210502011

                                                                                                    Sensor Cable, IP65, DIN Plug, Free End, 2 Positions, 5 m, 16.4 ft, mPm 121050 Series

                                                                                                    MOLEX / BRAD
                                                                                                    MOLEX / BRAD 1210502011
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1210502011
                                                                                                    Newark Part No.31X2893
                                                                                                    Product RangemPm 121050 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44.200
                                                                                                    5+$41.870
                                                                                                    10+$39.780
                                                                                                    25+$37.920
                                                                                                    50+$36.060
                                                                                                    100+$34.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX / BRAD
                                                                                                    ManufacturerMOLEX / BRAD
                                                                                                    Manufacturer Part No1210502011
                                                                                                    Newark Part No.31X2893
                                                                                                    Product RangemPm 121050 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type ADIN 2 Position Plug
                                                                                                    Connector Type ADIN Plug
                                                                                                    Connector to ConnectorDIN Plug to Free End
                                                                                                    Connector Type BPigtail
                                                                                                    Connector Type BFree End
                                                                                                    No. of Positions2 Positions
                                                                                                    Cable Length - Metric5m
                                                                                                    Cable Length - Imperial16.4ft
                                                                                                    Product RangemPm 121050 Series
                                                                                                    SVHCMelamine

                                                                                                    Alternatives for 1210502011

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    DIN 2 Position Plug

                                                                                                    Connector to Connector

                                                                                                    DIN Plug to Free End

                                                                                                    Connector Type B

                                                                                                    Free End

                                                                                                    Cable Length - Metric

                                                                                                    5m

                                                                                                    Product Range

                                                                                                    mPm 121050 Series

                                                                                                    Connector Type A

                                                                                                    DIN Plug

                                                                                                    Connector Type B

                                                                                                    Pigtail

                                                                                                    No. of Positions

                                                                                                    2 Positions

                                                                                                    Cable Length - Imperial

                                                                                                    16.4ft

                                                                                                    SVHC

                                                                                                    Melamine

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Melamine
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.