Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9300-6Copy
Newark Part No.66K8360
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 10+ | $9.300 |
| 25+ | $8.760 |
| 50+ | $8.490 |
| 100+ | $7.910 |
| 250+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9300-6Copy
Newark Part No.66K8360
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation6dB
Frequency Range1.2GHz to 2GHz
Input Power0.5W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 27-9300-20 is a 6dB BNC Attenuator Pad with gold-plated brass contacts. It comes with a Delrin insulator and supports 50Ω impedance. The attenuator pad is made of brass with nickel plated finish and nickel-plated zinc nut. It supports frequency range up to 2GHz.
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
1.2GHz to 2GHz
Impedance
50ohm
Operating Temperature Range
-
Product Range
-
Attenuation
6dB
Input Power
0.5W
Attenuator Body Material
Brass
Connector Type
Intra Series Coaxial
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate