| Quantity | Price |
|---|---|
| 1+ | $25.270 |
| 2500+ | $23.060 |
| 5000+ | $20.840 |
| 10000+ | $19.840 |
| 25000+ | $18.890 |
Product Information
Product Overview
The PCL03 is a 2-pole Power Clip Connector with gold-plated contacts. It is designed as an interconnection between two perpendicular power bus bars. The product's high performance contacts offer low voltage drop and superior amperage carrying capability. There is no mating connector to the dual pole power clip as it accepts a solid 0.125 inches or 3mm thick nickel or gold plated rectangular bus bar tab. The product is often used in N+1 rectifier, power supply and switching power supply applications. The dual-pole power clip's design enables the connector to be blind mated in the deepest racks. The dual-pole design allows for mating to a two pole laminated bus bar or double sided PSB tab. This will allow for feed and return with one single socket.
- Blind mating design
- 300A High current rating
Applications
Power Management
Technical Specifications
2Contacts
PCB Mount
-
Socket
Gold Plated Contacts
1Rows
Power Clip Series
Surface Mount
Receptacle
-
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate