We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Resistance
Current Rating
Pin Diameter
Power Rating
Resistance Tolerance
Barrel Length
Connector Mounting
Resistor Case / Package
Contact Termination Type
Barrel Inner Diameter
Resistor Technology
Temperature Coefficient
Barrel Outer Diameter
Voltage Rating
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K5978

RoHS

Each
1+
$2.650
10+
$2.350
50+
$2.110
100+
$1.930
250+
$1.770
More Pricing...
Jack
2A
1.6mm
-
Through Hole Mount
Solder
-
4.4mm
6.3V
-
09N2146

RoHS

Each
1+
$1.790
5000+
$1.720
-
-
-
-
-
-
-
-
-
-
63W4039

RoHS

CLIFF ELECTRONIC COMPONENTS
Each
1+
$4.520
10+
$3.160
100+
$2.390
250+
$2.250
Jack
5A
2.5mm
-
Panel Mount
Solder
2.5mm
6mm
12V
-
40T6168

RoHS

Each
1+
$3.690
Jack
-
1.4mm
-
In Line Mount
-
4.3mm
6.5mm
-
-
34C6219

RoHS

Date/Lot Code

Each
1+
$1.210
Plug
500mA
-
9.4mm
Cable Mount
Solder
1.3mm
3.5mm
12V
-
96F9611

RoHS

Each
1+
$7.530
10+
$6.070
25+
$5.580
50+
$5.340
100+
$5.210
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
97K6465

RoHS

Each
10+
$0.966
100+
$0.857
250+
$0.771
500+
$0.703
1000+
$0.647
More Pricing...
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
28H8353

RoHS

Each
1+
$1.760
-
-
-
9mm
Cable Mount
-
1.1mm
3mm
-
-
34C3281

RoHS

Each
Pricing is unavailable. Please contact customer services.
Plug
-
-
-
Cable Mount
Solder
1.5mm
5.5mm
-
-
43T5065

RoHS

CLIFF ELECTRONIC COMPONENTS
Each
1+
$2.820
10+
$2.060
100+
$1.560
250+
$1.460
500+
$1.400
More Pricing...
Jack
1A
1.3mm
-
Surface Mount
Surface Mount
-
3.7mm
12V
-
40T6192

RoHS

Each
1+
$2.990
Plug
-
-
-
Cable Mount
-
1.7mm
4.75mm
10.5V
-
96F9612

RoHS

Each
1+
$5.650
10+
$4.550
25+
$4.180
50+
$4.000
100+
$3.910
Plug
5A
-
12mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
08WX2562

RoHS

CLIFF ELECTRONIC COMPONENTS
Pack of 10
1+
$20.750
10+
$15.720
25+
$14.760
100+
$14.110
Plug
5A
-
9.5mm
Cable Mount
Solder
1.3mm
3.5mm
12V
-
40T6285

RoHS

Each
1+
$2.390
Jack
-
2.1mm
-
Cable Mount
-
-
-
-
-
52T9484

RoHS

Each
1+
$3.890
Jack
-
-
-
Panel Mount
-
2.5mm
5.5mm
-
-
38C9198
Each
1+
$1.900
Jack
-
2.1mm
5.18mm
Panel Mount
Solder
2.31mm
7.73mm
-
-
70C1831
Each
1+
$12.740
100+
$10.640
250+
$9.830
500+
$9.230
1000+
$8.760
Plug
8A
-
-
-
-
-
-
24VDC
Pro Car - 12V Cigar Plugs
39C0411

RoHS

Date/Lot Code

Each
1+
$2.090
25+
$1.880
Plug
-
-
-
Cable Mount
Solder
1.1mm
3mm
-
-
11M0560

RoHS

Each
1+
$2.180
100+
$1.690
250+
$1.520
500+
$1.400
1000+
$1.280
Jack
5A
2.5mm
-
Through Hole Mount
Solder
-
6.3mm
16V
-
08WX2566

RoHS

CLIFF ELECTRONIC COMPONENTS
Pack of 10
1+
$10.530
10+
$8.340
100+
$6.470
250+
$6.360
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
40T5922

RoHS

Each
1+
$2.990
Plug
-
-
-
Cable Mount
-
1.7mm
4mm
6.3V
-
80R9945

RoHS

Each
1+
$8.920
10+
$7.190
25+
$6.610
50+
$6.320
100+
$6.170
Jack
5A
2.5mm
-
Panel Mount
Through Hole
2.5mm
-
30V
-
81R1011

RoHS

Each
100+
$3.600
Plug
5A
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
-
-
24R2885

RoHS

Each
1+
$7.350
10+
$5.920
25+
$5.440
50+
$5.200
100+
$5.090
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
30V
-
11M0558

RoHS

Each
1+
$6.210
100+
$5.120
250+
$4.760
500+
$4.380
1000+
$4.080
Jack
5A
2.5mm
21mm
Panel Mount
Solder
5.4mm
5.5mm
12V
Multicomp Pro DC Power Connectors
1-25 of 578 items
of 24 page(s)