2. Connectors
                                                                                                    3. Plug & Socket Connectors & Components
                                                                                                    4. Plug & Socket Connector Housings
                                                                                                    Print Page

                                                                                                    1445957-2

                                                                                                    Connector Housing, Power 15/30/45 Series, Plug, Receptacle, 1 Positions

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 1445957-2
                                                                                                    TE CONNECTIVITY - AMP 1445957-2
                                                                                                    TE CONNECTIVITY - AMP 1445957-2
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No1445957-2
                                                                                                    Newark Part No.87X9799
                                                                                                    Product RangePower 15/30/45
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    20,133 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$0.502
                                                                                                    25+$0.482
                                                                                                    50+$0.472
                                                                                                    100+$0.462
                                                                                                    500+$0.452
                                                                                                    1000+$0.409
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $5.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No1445957-2
                                                                                                    Newark Part No.87X9799
                                                                                                    Product RangePower 15/30/45
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePower 15/30/45
                                                                                                    GenderPlug, Receptacle
                                                                                                    No. of Positions1Positions
                                                                                                    Pitch Spacing-
                                                                                                    For Use WithAMP Power Series 1604113, 1604112, 1445962, 1744041 & 1744042 Pin & Socket Contacts
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The Power 15/30/45 series Plug/Receptacle Housing made of polycarbonate. It is wire-to-wire connector system used for power circuit applications. These are stackable side-to-side and top-to-bottom. series 30 red and black housings joined side-to-side are commonly used as standard power connectors for handheld, mobile or base amateur radio equipment. Modular housings can also be grouped into plug frames with or without latches, which mate with receptacle housings. These are used as quick disconnects for electrical power distribution in office furniture and panels.

                                                                                                    • Genderless housings reduce inventory
                                                                                                    • 3-contact offerings available series 15, 30 and 45
                                                                                                    • Plug frames (with or without latches) and receptacle housings accept stacked single-pole housings
                                                                                                    • UL94V-0 Flammability
                                                                                                    • Available in pin and socket types
                                                                                                    • 2 to 8 Poles
                                                                                                    • 10 to 20AWG Wire size
                                                                                                    • -20 to 105°C Operating temperature range

                                                                                                    Applications

                                                                                                    Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Power 15/30/45

                                                                                                    No. of Positions

                                                                                                    1Positions

                                                                                                    For Use With

                                                                                                    AMP Power Series 1604113, 1604112, 1445962, 1744041 & 1744042 Pin & Socket Contacts

                                                                                                    Gender

                                                                                                    Plug, Receptacle

                                                                                                    Pitch Spacing

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    3D Product Image EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product