Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53892-4
Newark Part No.15H9784
Product RangePower Lock Series I
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.439 |
Price for:Each
Minimum: 10000
Multiple: 10000
$4,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53892-4
Newark Part No.15H9784
Product RangePower Lock Series I
Technical Datasheet
Product RangePower Lock Series I
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithPower Lock Connectors
Wire Size AWG Min18AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 53892-4 is a 18 to 12AWG Pin/Socket Crimp Contact made of copper base material with silver-plating on contact mating area.
- 31A Contact current rating
- 600VAC Operating voltage
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Power Lock Series I
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin, Socket
Wire Size AWG Max
12AWG
For Use With
Power Lock Connectors
Contact Material
Copper
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability