Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776001-1
Newark Part No.
Full Reel27X7171
Cut Tape91B6905
Product RangeOBD Series
Your Part Number
25,520 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.179 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 80000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776001-1
Newark Part No.
Full Reel27X7171
Cut Tape91B6905
Product RangeOBD Series
Technical Datasheet
Product RangeOBD Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With1.5MM Series OBD Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 776001-1 is a Receptacle Contact made of brass with pre-tin plated finish. This 180° receptacle terminal features crimp termination and accepts 22 to 18AWG wire.
- -40 to 85°C Operating temperature range
- 0 to 24A Terminal transmits power
Applications
Automotive
Technical Specifications
Product Range
OBD Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
1.5MM Series OBD Connectors
Contact Material
Brass
Alternatives for 776001-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability