Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-160759-1
Newark Part No.67C3590
Product RangeFASTON 250 Series
Your Part Number
Technical Datasheet
2,093 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.22 |
| 10+ | $0.19 |
| 25+ | $0.18 |
| 100+ | $0.16 |
| 500+ | $0.14 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-160759-1
Newark Part No.67C3590
Product RangeFASTON 250 Series
Technical Datasheet
Product RangeFASTON 250 Series
Contact Gender-
Contact Termination Type-
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use With-
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-160759-1 is a female Disconnect Terminal made of brass with pre-tin plated finish. This straight socket quick disconnect terminal features crimp termination and accepts 20 to 16AWG wire. It is suitable to use with miniature applicator (left-right feed).
Applications
Industrial
Technical Specifications
Product Range
FASTON 250 Series
Contact Termination Type
-
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
-
Wire Size AWG Max
16AWG
For Use With
-
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability