Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF19A-2830SCFACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK8957
Product RangeDF19A Series
Your Part Number
600 In Stock
10,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 20000+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19A-2830SCFACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK8957
Product RangeDF19A Series
Technical Datasheet
Product RangeDF19A Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithDF19 Series Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF19A-2830SCFA from Hirose is a crimp socket contact. This contact is suitable for use with DF19 series coaxial cable connectors.
- Rated current of 1A
- Rated voltage of 100VAC
- Made of phosphor bronze with gold plating
- Wire size range from 30AWG to 28AWG
- Operating temperature range from -35°C to 80°C
- Wire insulation diameter range from 0.5mm to 0.6mm
Technical Specifications
Product Range
DF19A Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
DF19 Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for DF19A-2830SCFA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate