Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173707-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88W1716
Product RangeEconoseal J
Your Part Number
12,246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 25+ | $0.295 |
| 50+ | $0.280 |
| 100+ | $0.264 |
| 500+ | $0.259 |
| 1000+ | $0.223 |
| 5000+ | $0.171 |
| 10000+ | $0.166 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173707-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88W1716
Product RangeEconoseal J
Technical Datasheet
Product RangeEconoseal J
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithEconoseal J MarkII+ Series Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 173707-1 is a Crimp Contact made of brass with tin-plated finish. This single wire sealed contact accepts 16 to 20AWG wire and suitable for E-J MK-2 070 series connectors.
- -30 to 105°C Operating temperature range
- 10A Typical current rating
- 0 to 24A (Low power) terminal transmits
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Econoseal J MarkII+ Series Connectors
Contact Material
Brass
Technical Docs (4)
Alternatives for 173707-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate