Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-2428SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R6018
Product RangeDF3
Also Known As543-0002-5-00
Your Part Number
22,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.119 |
| 500+ | $0.106 |
| 1000+ | $0.096 |
| 2500+ | $0.085 |
| 5000+ | $0.077 |
| 10000+ | $0.069 |
Price for:Each
Minimum: 100
Multiple: 100
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-2428SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R6018
Product RangeDF3
Also Known As543-0002-5-00
Technical Datasheet
Product RangeDF3
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithDF3 Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF3-2428SC from Hirose is a crimp socket contact. This contact is suitable for use with DF3 series 2mm pitch socket connectors.
- Rated current of 3A
- Rated voltage of 250VAC
- Panel mounting style is screw
- Made of phosphor bronze with gold plating
- Wire size range from 28AWG to 24AWG
- Wire insulation diameter range from 0.75mm to 1.45mm
Technical Specifications
Product Range
DF3
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
DF3 Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for DF3-2428SC
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate