Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50079-8100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85C4807
Product RangePicoBlade 50079 Series
Also Known AsGTIN UPC EAN: 800753749740
Your Part Number
34,972 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 10+ | $0.204 |
| 25+ | $0.177 |
| 50+ | $0.172 |
| 100+ | $0.167 |
| 250+ | $0.152 |
| 500+ | $0.146 |
| 1000+ | $0.140 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50079-8100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85C4807
Product RangePicoBlade 50079 Series
Also Known AsGTIN UPC EAN: 800753749740
Technical Datasheet
Product RangePicoBlade 50079 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use With51021 Crimp Housings
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50079-8100 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 housing. It accepts 26 to 28 AWG cable conductor size and made of phosphor bronze with tin-plated finish.
- Mates with 50125 crimp terminal, 50133 crimp terminal
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 50079 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
51021 Crimp Housings
Contact Material
Phosphor Bronze
Alternatives for 50079-8100
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability