Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502381-0000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel11R0573
Cut Tape11R0573
Product RangeCLIK-Mate 502381 Series
Also Known AsGTIN UPC EAN: 822350895187
Your Part Number
19,600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.044 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.044 |
| 25+ | $0.029 |
| 100+ | $0.028 |
| 250+ | $0.027 |
| 500+ | $0.026 |
| 1000+ | $0.025 |
| 2500+ | $0.024 |
| 5000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502381-0000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel11R0573
Cut Tape11R0573
Product RangeCLIK-Mate 502381 Series
Also Known AsGTIN UPC EAN: 822350895187
Technical Datasheet
Product RangeCLIK-Mate 502381 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use With502380 Crimp Housings
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 502381-0000 is a CLIK-Mate™ and IllumiMate™ wire-to-board crimp terminal made of copper alloy with tin-over-nickel plated finish. It accepts 26 to 28AWG wire. It can be used with 502380 CLIK-Mate™ housing, 104105 Illuminate housing and 104099 HDR housing.
- Maximum current per contact is 1A
- Maximum voltage is 50V
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 502381 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
502380 Crimp Housings
Contact Material
Copper Alloy
Alternatives for 502381-0000
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate