Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350391-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90F3971
Product RangeUniversal MATE-N-LOK Series
Your Part Number
4,020 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.554 |
| 25+ | $0.521 |
| 100+ | $0.508 |
| 500+ | $0.470 |
| 1000+ | $0.467 |
| 2500+ | $0.453 |
| 5000+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350391-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90F3971
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use With0.140 MATE-N-LOK Housings
Wire Size AWG Min14AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 350391-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 14 to 10AWG wire size. The crimp contact is suitable for 0.140mm MATE-N-LOK housings.
- Locking lance contact retention
- 250VAC Operating voltage
- 28A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
0.140 MATE-N-LOK Housings
Contact Material
Brass
Alternatives for 350391-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability