| Quantity | Price |
|---|---|
| 100+ | $13.260 |
| 250+ | $12.370 |
Product Information
Product Overview
The 45985 series high-current low-profile EXTreme LPHPower™ Connector extends mounting flexibility to backplane or midplane mating applications. The EXTreme LPHPower™ connector is a mixed, high-current power and signal connector system that picks up where traditional connectors leave off. Designed with power blades parallel to the PC board, its extremely low-profile height of only 7.50mm allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating. Designed as a new generation of power interconnect, Molex's EXTreme LPHPower connector provides up to 127A per linear inch of space, has two isolated power blades in each housing bay. The EXTreme LPHPower can be mated in a traditional two-piece connector system or as one-piece receptacle-to-card edge/bus-bar application.
Applications
Communications & Networking, Industrial
Technical Specifications
Board-to-Board
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
LCP (Liquid Crystal Polymer), Glass Filled Body
27A
-
30Contacts
EXTreme LPHPower 45985 Series
High Performance Alloy
PCB Header
Right Angle
No SVHC (04-Feb-2026)
Alternatives for 45985-6442
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate