7 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Connector Type
Modular Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
LAN Category
No. of Positions
IP Rating
Connector Mounting
No. of Ports
Connector Orientation
Contact Termination Type
Shielding
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AIM CAMBRIDGE - CINCH CONNECTIVITY | Each | 1+ $0.738 10+ $0.700 50+ $0.662 100+ $0.643 250+ $0.624 More Pricing... | RJ45 Plug | RJ45 | Plug | 1 x 1 (Port) | 8Contacts | 8P8C | Cat5e | 8Positions | - | Cable Mount | 1Ports | Vertical | Unshielded | Crimp | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
AIM CAMBRIDGE - CINCH CONNECTIVITY | Each | 1+ $0.951 10+ $0.902 50+ $0.853 100+ $0.829 250+ $0.804 More Pricing... | RJ45 Plug | RJ45 | Plug | 1 x 1 (Port) | 8Contacts | 8P8C | Cat6 | 8Positions | - | Cable Mount | 1Ports | Vertical | Unshielded | IDC / IDT | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
AIM CAMBRIDGE - CINCH CONNECTIVITY | Each | 1+ $0.699 10+ $0.663 50+ $0.627 100+ $0.609 250+ $0.591 More Pricing... | RJ45 Plug | RJ45 | Plug | 1 x 1 (Port) | 8Contacts | 8P8C | Cat5e | 8Positions | - | Cable Mount | 1Ports | Vertical | Unshielded | IDC / IDT | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $34.480 5+ $32.290 10+ $30.090 25+ $28.540 50+ $27.620 More Pricing... | RJ45 Jack | RJ45 | Jack | 1 x 1 (Port) | - | 8P8C | Cat5 | - | IP67 | Through Hole Mount | - | Right Angle | Shielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | MRJ Series | |||||
AIM CAMBRIDGE - CINCH CONNECTIVITY | Each | 1+ $0.796 10+ $0.755 50+ $0.714 100+ $0.693 250+ $0.673 More Pricing... | RJ45 Plug | RJ45 | Plug | 1 x 1 (Port) | 10Contacts | 10P10C | Cat5e | 10Positions | - | Cable Mount | 1Ports | Vertical | Unshielded | IDC / IDT | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ $0.000 | RJ45 Jack | RJ45 | Jack | 1 x 1 (Port) | - | 8P8C | Cat6a | - | - | Panel Mount | - | Vertical | Shielded | - | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | - | ||||||
AIM CAMBRIDGE - CINCH CONNECTIVITY | Each | 500+ $0.621 | RJ45 Plug | RJ45 | Plug | 1 x 1 (Port) | 8Contacts | 8P8C | Cat5e | 8Positions | - | Cable Mount | 1Ports | Vertical | Unshielded | Crimp | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||