Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5910ULCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K8775
Your Part Number
477 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.796 |
| 10+ | $0.755 |
| 50+ | $0.714 |
| 100+ | $0.693 |
| 250+ | $0.673 |
| 500+ | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5910ULCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K8775
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Contacts10Contacts
No. of Positions / Loaded Contacts (per Port)10P10C
No. of Positions10Positions
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32-5910UL is a 10P10C 1-port unshielded RJ45 Modular Plug with gold-plated phosphor bronze contacts. This straight connector comes with clear polycarbonate housing and consists of a patented design allowing termination of one connector for round cable.
- 10mΩ Maximum contact resistance
- Terminate to stranded or solid conductors
- Easy installation with most crimp tools
- UL94V-0 Flammability rating
Applications
Communications & Networking, Defence, Military & Aerospace, Test & Measurement, Medical, Automotive
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Contacts
10Contacts
No. of Positions
10Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
10P10C
LAN Category
Cat5e
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
