Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454521902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W0120
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
| 5+ | $34.770 |
| 10+ | $33.300 |
| 25+ | $31.970 |
| 50+ | $28.570 |
| 100+ | $25.780 |
Price for:Each
Minimum: 1
Multiple: 1
$36.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521902Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W0120
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector BUSB 3.0 A
Connector Type AUSB 3.0 A
Connector Type BUSB 3.0 A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09454521902 is a 9-way USB 3.0 A Jack to USB 3.0 A Receptacle Inline Coupler address the need for easy to use service port solutions. Panel cut out and design fits all typical 22mm industrial control or emergency stop switches and control lamp cutouts. The simple design of the har-port interface makes it suitable for use it in a conference room table, to connect an USB memory stick or keyboard or data interfaces on medical devices.
- Standard panel cut out to fit typical industrial control panels
- Panel cut out to IEC 60945-5
- Very simple assembly with only one M22 nut
- Cat 6 interface up to 10Gigabit speeds
- IP20 Protection rating
- 1.5A Current rating
- 30V Rated voltage
Applications
Computers & Computer Peripherals, Industrial, Medical
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
USB 3.0 A
Product Range
-
In Line Connector B
USB 3.0 A
Connector Type B
USB 3.0 A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate