Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.110 |
Price for:Each
Minimum: 1
Multiple: 1
$26.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015823
Newark Part No.47AM0321
Resistance47ohm
Memory / Card TypeMicro SD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Power Rating5W
Contact MaterialCopper Alloy
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Contact PlatingGold Plated Contacts
Voltage Rating500V
Product Range-
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
47ohm
Insert & Eject Mechanism
Push-Push
Power Rating
5W
Resistance Tolerance
± 5%
Contact Plating
Gold Plated Contacts
Product Range
-
Temperature Coefficient
± 350ppm/°C
Product Length
25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Memory / Card Type
Micro SD
No. of Contacts
9Contacts
Contact Material
Copper Alloy
Resistor Case / Package
Radial Leaded
Voltage Rating
500V
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate