Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoMEM2067-02-180-00-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71AJ9388
Cut Tape87X8191
Product RangeMEM2067 Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 2000+ | $1.120 |
| 5000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.924 |
| 2000+ | $0.859 |
| 4000+ | $0.804 |
| 6000+ | $0.757 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2067-02-180-00-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71AJ9388
Cut Tape87X8191
Product RangeMEM2067 Series
Technical Datasheet
Product RangeMEM2067 Series
Connector TypeMemory Card
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for MEM2067-02-180-00-A
2 Products Found
Product Overview
The MEM2067-02-180-00-A is a 8-position micro-SD hinged Memory Card Connector with gold-plated flash copper alloy contacts. The MEM2067 series connector is made with 50µinch nickel all over underplating, stainless steel metallic shell and SMT hold down.
- UL94V-0 Flammability rating
- 5000 Cycles durability
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Product Range
MEM2067 Series
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Memory Card
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability