Print Page
DEM-25F
Connector Adapter, D Sub, 9 Positions, Receptacle, RJ25, 6 Positions, Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNICOM
Manufacturer Part NoDEM-25FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50F9354
Your Part Number
1,222 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
| 10+ | $10.250 |
| 25+ | $9.930 |
| 50+ | $9.190 |
| 100+ | $8.380 |
| 250+ | $7.360 |
| 500+ | $6.590 |
| 1000+ | $6.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNICOM
Manufacturer Part NoDEM-25FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50F9354
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderReceptacle
Inter Series Connector BRJ25
Convert To Positions6Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DEM-25F is a black D-sub RJ45 female to female Adapter with gold-plated phosphor bronze contacts and ABS housing. The D-sub Adapter changes a D-sub connector to a jack utilizing different pin configurations and accepts 26AWG wire size.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
6Positions
Product Range
-
Convert From Positions
9Positions
Inter Series Connector B
RJ25
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate