2. Connectors
                                                                                                    3. IC Sockets
                                                                                                    Print Page

                                                                                                    S-TSO-SM-048-B

                                                                                                    IC & Component Socket, 48 Contacts, TSOP Socket, 0.5 mm, 18.4 mm, Copper Alloy

                                                                                                    EMULATION TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EMULATION TECHNOLOGY S-TSO-SM-048-B
                                                                                                    EMULATION TECHNOLOGY S-TSO-SM-048-B
                                                                                                    EMULATION TECHNOLOGY S-TSO-SM-048-B
                                                                                                    ManufacturerEMULATION TECHNOLOGY
                                                                                                    Manufacturer Part NoS-TSO-SM-048-B
                                                                                                    Newark Part No.02M6461
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    107 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping

                                                                                                    Product Information

                                                                                                    EMULATION TECHNOLOGY
                                                                                                    ManufacturerEMULATION TECHNOLOGY
                                                                                                    Manufacturer Part NoS-TSO-SM-048-B
                                                                                                    Newark Part No.02M6461
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts48Contacts
                                                                                                    Connector TypeTSOP Socket
                                                                                                    Pitch Spacing0.5mm
                                                                                                    Product Range-
                                                                                                    Row Pitch18.4mm
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingPalladium Plated Contacts
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The S-TSO-SM-048-B is a 40-way TSOP surface-mount Socket with pad footprint. It has lid and lock, palladium over nickel-plated copper alloy body and 50 cycles minimum insertion/withdrawal.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • 0.5A Current rating
                                                                                                    • -55 to 105° Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    48Contacts

                                                                                                    Pitch Spacing

                                                                                                    0.5mm

                                                                                                    Row Pitch

                                                                                                    18.4mm

                                                                                                    Contact Plating

                                                                                                    Palladium Plated Contacts

                                                                                                    Connector Type

                                                                                                    TSOP Socket

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product