• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. IC Sockets
                                                                                                    Print Page

                                                                                                    18-350000-11-RC

                                                                                                    IC SOCKET, SOIC, 18 POSITION, 2.54MM

                                                                                                    ARIES
                                                                                                    ARIES 18-350000-11-RC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerARIES
                                                                                                    Manufacturer Part No18-350000-11-RC
                                                                                                    Newark Part No.10M7286
                                                                                                    Product Range350000-11-RC
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    ARIES
                                                                                                    ManufacturerARIES
                                                                                                    Manufacturer Part No18-350000-11-RC
                                                                                                    Newark Part No.10M7286
                                                                                                    Product Range350000-11-RC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts18Contacts
                                                                                                    Connector TypeAdapter
                                                                                                    Pitch Spacing2.54mm
                                                                                                    Product Range350000-11-RC
                                                                                                    Row Pitch3.81mm
                                                                                                    Contact MaterialBrass
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    • Converts to standard 0.3" (7.62mm) row spacing DIL configuration
                                                                                                    • Wide solder pads, min. row spacing 0.15" (3.81mm)
                                                                                                    • Suitable for SOJ packages
                                                                                                    • Tin/nickel plated phosphor bronze pins

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    18Contacts

                                                                                                    Pitch Spacing

                                                                                                    2.54mm

                                                                                                    Row Pitch

                                                                                                    3.81mm

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Connector Type

                                                                                                    Adapter

                                                                                                    Product Range

                                                                                                    350000-11-RC

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 18-350000-11-RC

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.