Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No73.310.0353.0
Newark Part No.41B3761
Product Rangerevos MINI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.910 |
| 25+ | $9.740 |
| 50+ | $8.880 |
| 100+ | $7.980 |
Price for:Each
Minimum: 10
Multiple: 10
$109.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No73.310.0353.0
Newark Part No.41B3761
Product Rangerevos MINI Series
Technical Datasheet
Product Rangerevos MINI Series
No. of Contacts4Contacts
Heavy Duty Connector TypeInsert
No. of Contacts3+PE Contacts
Rectangular Shell SizeA3/4
Heavy Duty Contact TypeScrew Pin
Current Rating10A
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCLead
Product Overview
The 73.310.0353.0 is a 3-pole 22 to 12AWG grey Heavy Duty Connector Pin Insert with screw connection used in revos MINI connectors. It has copper alloy contact material with tin-plated surface.
- 2mΩ Contact resistance
- 4mm Wire strip length
- UL 94V-2 Flammability
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
revos MINI Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
A3/4
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
12AWG
Contact Material
Copper Alloy
SVHC
Lead
No. of Contacts
4Contacts
No. of Contacts
3+PE Contacts
Gender
Plug
Current Rating
10A
Wire Size AWG Min
22AWG
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability