Metal Heavy Duty Cable Glands:
34 Products FoundFind a huge range of Metal Heavy Duty Cable Glands at Newark Electronics. We stock a wide range of Heavy Duty Cable Glands, such as Nylon (Polyamide), Brass, Metal & Thermoplastic Heavy Duty Cable Glands from the worlds top manufacturers including: Harting
View
Buyer
Engineer
Manufacturer
Product Range
Thread Size - Metric
Cable Gland Material
Gland Colour
Cable Diameter Min
Cable Diameter Max
IP / NEMA Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HARTING | Each | 1+ $24.510 5+ $23.740 10+ $22.960 25+ $21.650 50+ $20.810 More Pricing... | - | - | Metal | - | 19mm | 29mm | - | |||||
Each | 1+ $30.710 5+ $29.240 10+ $28.040 25+ $27.000 50+ $25.520 More Pricing... | - | - | Metal | White | 11.5mm | 15.5mm | IP68 | ||||||
HARTING | Each | 1+ $15.960 10+ $13.560 25+ $12.700 50+ $12.550 100+ $11.900 More Pricing... | - | - | Metal | Grey | 5mm | 8mm | IP68 | |||||
Each | 1+ $46.750 5+ $43.790 10+ $40.840 25+ $38.690 50+ $37.840 More Pricing... | - | - | Metal | Blue | 14mm | 18mm | IP68 | ||||||
Each | 1+ $32.550 5+ $30.880 10+ $29.220 25+ $28.190 50+ $27.160 More Pricing... | - | - | Metal | Green | 7mm | 10.5mm | IP68 | ||||||
HARTING | Each | 1+ $11.840 10+ $10.810 25+ $10.260 50+ $10.030 100+ $9.810 More Pricing... | - | - | Metal | Green | 7mm | 10.5mm | IP68 | |||||
Each | 1+ $49.100 5+ $46.210 10+ $43.670 25+ $41.430 50+ $39.440 More Pricing... | Han-Compact Series | M25 | Metal | - | 14mm | 17mm | - | ||||||
Each | 1+ $31.530 5+ $29.670 10+ $28.030 25+ $26.590 50+ $25.310 More Pricing... | - | - | Metal | Blue | 14mm | 18mm | IP68 | ||||||
HARTING | Each | 1+ $18.790 10+ $16.810 25+ $16.380 50+ $16.010 100+ $15.360 More Pricing... | - | - | Metal | Red | 9mm | 13mm | IP68 | |||||
Each | 1+ $40.330 5+ $38.750 10+ $37.310 25+ $35.990 50+ $34.770 More Pricing... | - | - | Metal | Yellow | 24mm | 28mm | IP68 | ||||||
HARTING | Each | 1+ $15.800 10+ $14.930 25+ $14.170 50+ $13.490 100+ $12.880 More Pricing... | - | - | Metal | Red | 9mm | 13mm | IP68 | |||||
HARTING | Each | 1+ $30.320 5+ $28.850 10+ $27.650 25+ $26.610 50+ $25.130 More Pricing... | - | - | Metal | White | 11.5mm | 15.5mm | IP68 | |||||
51AC2871 RoHS | HARTING | Each | 1+ $32.940 5+ $31.000 10+ $29.300 25+ $27.800 50+ $26.460 More Pricing... | - | M25 | Metal | - | 9mm | 13mm | IP68 | ||||
Each | 1+ $7.850 10+ $7.730 25+ $7.360 50+ $6.200 100+ $5.950 More Pricing... | - | - | Metal | - | 9mm | 20mm | IP65 | ||||||
HARTING | Each | 1+ $33.220 5+ $31.330 10+ $29.440 25+ $27.550 50+ $26.710 More Pricing... | - | M20 | Metal | - | 9mm | 13mm | IP68 | |||||
Each | 1+ $33.940 5+ $31.690 10+ $29.440 25+ $28.550 50+ $27.370 More Pricing... | - | M20 | Metal | - | 6.5mm | 9.5mm | IP68 | ||||||
Each | 1+ $6.450 10+ $6.320 25+ $6.200 50+ $5.930 100+ $5.670 More Pricing... | - | - | Metal | - | 6.5mm | 16mm | IP65 | ||||||
Each | 10+ $17.350 25+ $17.000 50+ $15.690 100+ $13.590 250+ $12.680 | - | - | Metal | Black | 6.5mm | 9.5mm | IP68 | ||||||
Each | 1+ $47.950 5+ $44.760 10+ $41.580 25+ $38.890 50+ $38.530 More Pricing... | - | - | Metal | Orange | 20mm | 25mm | IP68 | ||||||
Each | 1+ $9.010 10+ $8.500 25+ $8.060 50+ $7.670 100+ $7.320 More Pricing... | - | - | Metal | - | 17mm | 28mm | IP65 | ||||||
HARTING | Each | 1+ $31.900 5+ $29.770 10+ $27.650 25+ $26.140 50+ $25.070 More Pricing... | - | - | Metal | Red | 9mm | 13mm | IP68 | |||||
Each | 10+ $54.680 25+ $47.810 50+ $43.990 100+ $42.210 | EMC Series | M32 | Metal | - | 14mm | 18mm | IP68 | ||||||
Each | 10+ $19.270 25+ $17.600 50+ $17.180 100+ $15.420 250+ $14.500 More Pricing... | - | - | Metal | Green | 7mm | 10.5mm | IP68 | ||||||
HARTING | Each | 1+ $19.150 10+ $16.730 25+ $16.200 50+ $15.640 100+ $15.080 More Pricing... | - | - | Metal | White | 11.5mm | 15.5mm | IP68 | |||||
HARTING | Each | 1+ $40.890 5+ $39.010 10+ $37.320 25+ $35.820 50+ $34.320 More Pricing... | - | - | Metal | Yellow | 24mm | 28mm | IP68 | |||||